ATS19520 Vibration-Tolerant Hall Effect Transmission Speed and Direction Sensor IC
Allegro MicroSystems' ATS19520 vibration-tolerant Hall effect sensor IC measures speed and direction of rotating ferrous targets
Allegro MicroSystems' ATS19520 is an advanced Hall effect integrated circuit (IC) that uses an integrated back-bias magnet to measure the speed and direction of rotating ferrous targets. The package features an integrated capacitor for electromagnetic compatibility (EMC). Employing intelligent algorithms, the ATS19520 allows for stable operation during vibration and highly dynamic air gap environments common to transmission applications. In addition, the differential sensing offers inherent rejection of interfering common-mode magnetic fields. The ATS19520 was developed in accordance with ISO 26262:2011 as a hardware safety element out of context with ASIL B capability (pending assessment) for use in automotive safety-related systems when integrated and used in the manner prescribed in the applicable safety manual and datasheet.
Features and Benefits
- Differential Hall effect sensor measures ferrous targets with inherent stray field immunity
- SolidSpeed Digital Architecture™ provides robust, adaptive performance with advanced algorithms that provide vibration immunity over the full target pitch
- Integrated solution includes a back-bias magnet and capacitor in a single overmolded package
- ISO 26262:2011 ASIL B with integrated diagnostics and certified safety design process (pending assessment)
- Two-wire current source output pulse-width protocol supporting speed, direction, and ASIL error reporting
- EEPROM enables factory traceability
ATS19520 Vibration-Tolerant Hall Effect Transmission Speed and Direction Sensor IC
| Obraz | Manufacturer Part Number | Opis | Napięcie - zasilania | Wymuszenie działania | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATS19520LSNBTN-RSWHPYU | SENSOR HALL DIGITAL PC PIN | 4V - 24V | - | 1081 - Immediate | $22.16 | Wyświetl szczegóły |