Lead Foil Tape 420 and 421
3M’s™ tape is extremely conformable and pliable that can be formed into detailed and intricate shapes and patterns
3M's™ lead foil tape 420 is an electrically and thermally conductive tape. This highly conformable tape resists flame, moisture, weather, UV degradation, chemicals, and radiation. Mated with an easy-release film liner, this malleable tape can be shaped into complex or detailed patterns or die-cut into specific shapes to meet assembly and manufacturing process needs. 3M’s 421 is the self-wound version of this product (non-linered).
3M lead-foil-tape 420 (PDF, 78.14 Kb) is a dark gray, lead foil backed tape coated with a distinct green rubber adhesive that offers a good initial grab and a long-lasting bond that removes cleanly from most surfaces. It is an extremely conformable and pliable tape that can be formed into detailed and intricate shapes and patterns. The lead foil backing can be burnished to fully cover the adhesive and allow full contact of the lead foil to the metal base. This metal-to-metal contact results in a continuation of the electrical path, reducing build-up at the adhesive interface. This lead foil tape is formulated to be electrically and thermally conductive and carries a strong acid and base resistance, making it ideal for electroplating or as a radiation barrier.
DigiKey can offer a quote on secondary services. For more information on 3M available options or if assistance is needed, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
- Conformable tape resists flame, moisture, weather, UV degradation, and many chemicals used in electroplating and anodizing processes
- The rubber-based adhesive bonds well to a variety of surfaces, including most metals
- Performs over a wide variety of temperatures
- Liner allows the tape to be die-cut into specific shapes for assembly and manufacturing processes
- Masking applications in electroplating
- Radiation barriers
- Moisture barriers
- Chemical milling
- Adding weight to devices
Lead Foil Tape 420 and 421
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 420-2"X36YD | TAPE LEAD FOIL SILVER 2"X36YDS | 2 - Immediate | $1,416.77 | Wyświetl szczegóły |
![]() | ![]() | 420-2-5 | TAPE LEAD FOIL SILVER 2"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 421-12-5 | TAPE LEAD FOIL SILVER 12"X5YDS | 1 - Immediate | $1,493.19 | Wyświetl szczegóły |
![]() | ![]() | 420-9-36 | TAPE LEAD FOIL SILVER 9"X36YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 421-0.5-5 | TAPE LEAD FOIL SILVER 1/2"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 420-0.75-5 | TAPE LEAD FOIL SILVER 3/4"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 420-0.5-5 | TAPE LEAD FOIL SILVER 1/2"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 420-1-5 | TAPE LEAD FOIL SILVER 1"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 421-3-5 | TAPE LEAD FOIL SILVER 3"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 420-12-5 | TAPE LEAD FOIL SILVER 12"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 420-1/2"X36YD | TAPE LEAD FOIL SILVER 1/2"X36YDS | 0 - Immediate | $350.89 | Wyświetl szczegóły |
![]() | ![]() | 421-1"X36YD | TAPE LEAD FOIL SILVER 1"X36YDS | 0 - Immediate | $235.69 | Wyświetl szczegóły |
![]() | ![]() | 4-5-421 | TAPE LEAD FOIL SILVER 4"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 3-5-420 | TAPE LEAD FOIL SILVER 3"X5YDS | 0 - Immediate | $578.95 | Wyświetl szczegóły |
![]() | ![]() | 421-1-5 | TAPE LEAD FOIL SILVER 1"X5YDS | 0 - Immediate | $168.34 | Wyświetl szczegóły |
![]() | ![]() | 420-6-5 | TAPE LEAD FOIL SILVER 6"X5YDS | 0 - Immediate | $1,029.21 | Wyświetl szczegóły |
![]() | ![]() | 3M 421 1.89" X 36YD | TAPE LEAD FOIL SILVER 1.89"X36YD | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 420-5.67-36 | TAPE LEAD FOIL SILVER 5.67"X36YD | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 4-5-420 | TAPE LEAD FOIL SILVER 4"X5YDS | 0 - Immediate | $686.14 | Wyświetl szczegóły |
![]() | ![]() | 6-5-421 | TAPE LEAD FOIL SILVER 6"X5YDS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |