Glass Cloth Electrical Tape 27

3M’s tape with rubber adhesive operates in 600 V dry applications requiring mechanical strength and temperature resistance

Image of 3M™'s Glass Cloth Electrical Tape 273M™ glass cloth electrical tape 27 is a 7 mil woven insulating tape with pressure sensitive rubber thermosetting adhesive. This tape is designed to operate in 600 V dry applications requiring high mechanical strength and resistance to high temperatures. The adhesive is specially designed and prepared to provide corrosion protection.

Glass cloth electrical tape is edge tear resistant, conformable, and abrasion resistant. It can be used as a coil cover, anchor, banding and core, layer, and crossover insulation. It is UL recognized and printable.

Features
  • 7 mil woven insulating glass cloth tape with pressure-sensitive rubber thermosetting adhesive
  • Adhesive is specially designed and prepared to provide corrosion protection
  • Edge-tear resistant, conformable, and abrasion resistant
  • Designed to operate in 600 V dry applications requiring high mechanical strength and resistance to high temperatures
  • For use as a coil cover, anchor, banding and core, layer, and crossover insulation
  • Printable
Applications
  • Motor leads
  • Switches
  • Heat stable insulation for furnace and oven controls

Glass Cloth Electrical Tape 27

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
TAPE ELECTRICAL WHITE 1"X60YDS27-1-60TAPE ELECTRICAL WHITE 1"X60YDS2 - Immediate$314.54Wyświetl szczegóły
TAPE ELEC/GLS CLOTH 1 1/2"X60YDS27-1.5-60TAPE ELEC/GLS CLOTH 1 1/2"X60YDS2 - Immediate$446.52Wyświetl szczegóły
TAPE ELE/GLS CLOTH WHT 3/4"X22YD27-3/4"X66'TAPE ELE/GLS CLOTH WHT 3/4"X22YD279 - Immediate$147.02Wyświetl szczegóły
TAPE ELE/GLS CLOTH WHT 1"X60YDS27-1"X60YDTAPE ELE/GLS CLOTH WHT 1"X60YDS28 - Immediate$264.65Wyświetl szczegóły
TAPE ELE/GLS CLOTH WHT 3/4"X60YD27-3/4"X60YDTAPE ELE/GLS CLOTH WHT 3/4"X60YD8 - Immediate$204.67Wyświetl szczegóły
TAPE ELE/GLS CLOTH WHT 3/8"X60YD27-3/8"X60YDTAPE ELE/GLS CLOTH WHT 3/8"X60YD53 - Immediate$110.28Wyświetl szczegóły
TAPE ELE/GLS CLOTH WHT 1/2"X22YD27-1/2"X66'TAPE ELE/GLS CLOTH WHT 1/2"X22YD37 - Immediate$102.41Wyświetl szczegóły
TAPE ELE/GLS CLOTH WHT 1/4"X60YD27-1/4"X60YDTAPE ELE/GLS CLOTH WHT 1/4"X60YD119 - Immediate$76.90Wyświetl szczegóły
TAPE ELE/GLS CLOTH WHT 1/2"X60YD27-1/2"X60YDTAPE ELE/GLS CLOTH WHT 1/2"X60YD78 - Immediate$142.78Wyświetl szczegóły
TAPE ELECTRICAL WHT 2.83"X60YDS3M 27 2.83" X 60YDTAPE ELECTRICAL WHT 2.83"X60YDS0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2022-02-02