SC0915: Raspberry Pi Pico RP2040

Summary

Raspberry Pi Pico has been designed to be a low cost yet flexible development platform for RP2040, with the following key features:

• RP2040 microcontroller with 2MByte Flash

• Micro-USB B port for power and data (and for reprogramming the Flash)

• 40 pin 21x51mm 'DIP' style 1mm thick PCB, with holes for 0.1" through-hole pins and SMT edge castellations

◦ Exposes 26 multi-function 3.3V General Purpose I/O (GPIO)

◦ 23 GPIO are digital-only and 3 are ADC capable

◦ Can be surface mounted as a module

• 3-pin ARM Serial Wire Debug (SWD) port

• Simple yet highly flexible power supply architecture

◦ Various options for easily powering the unit from micro-USB, external supplies or batteries

• High quality, low cost, high availability

• Comprehensive SDK, software examples and documentation

For full details of the RP2040 microcontroller please see the RP2040 Datasheet, however the headline features are:

• Dual-core cortex M0+ at up to 133MHz

◦ On-chip PLL allows variable core frequency

• 264kByte multi-bank high performance SRAM

• External Quad-SPI Flash with eXecute In Place (XIP)

• Accelerated floating-point libraries on-chip

• High performance full-crossbar bus fabric

• On-board USB1.1 (device or host)

• 30 multi-function General Purpose IO (4 can be used for ADC)

◦ 1.8-3.3V IO Voltage (NOTE Pico IO voltage is fixed at 3.3V)

• 12-bit 500ksps Analogue to Digital Converter (ADC)

• Various digital peripherals

◦ 2 × UART, 2 × I2C, 2 × SPI, 16 × PWM channels

◦ 1 × Timer with 4 alarms, 1 × Real Time Counter

• 2 × Programmable IO (PIO) blocks, 8 state machines total

◦ Flexible, user-programmable high-speed IO

◦ Can emulate interfaces such as SD Card and VGA

• Temperature sensor

Pico provides minimal (yet flexible) external circuitry to support the RP2040 chip (Flash, crystal, power supplies and decoupling and USB connector). The majority of the RP2040 microcontroller pins are brought to the user IO pins on the left and right edge of the board. Four RP2040 IO are used for internal functions - driving an LED, on-board Switched Mode Power Supply (SMPS) power control and sensing the system voltages.

Pico has been designed to use either soldered 0.1" pin-headers (it is one 0.1" pitch wider than a standard 40-pin DIP package) or can be used as a surface mountable 'module', as the user IO pins are also castellated. There are SMT pads underneath the USB connector and BOOTSEL button, which allow these signals to be accessed if used as a reflowsoldered SMT module.

Specifications

Manufacturer Raspberry Pi
Category Open Source MCU Platforms
Eval Board Part Number 2648-SC0915TR-ND
Eval Board Supplier Raspberry Pi
IDE C/C++
CircuitPython
MicroPython
Speed 133 MHz x 2
Bits 32 Bit
Memory, Flash/RAM 2 MB / 264 kB
Digital I/O 26 I/O, 16 PWM
Interface I²C x2
SPI x2
UART x2
USB Device
USB Host
Analog Outputs (DACs) 0
Analog Inputs (ADCs) 3 x 12 Bit
DMA Channels 1
Features Real Time Clock
Temperature Sensor
Radio -
Interrupt Pins 0
I/O Voltage 3.3 V
Voltage In 1.8 ~ 5.5 V
Touch Sensing Pins 0
Program/Debug Interface 3-pin Arm® Serial Wire Debug (SWD)
Area 1071² mm, 1.66² In
Main I.C. Base Part RP2040
Design Author
Date Created By Author
Date Added To Library 2021-01

Eval Board

Order a fully assembled board:

Quantity Available: 51360

Quantity:

Media