VideoLibrary

Silicon Labs TouchXpress Capacitive Touch Controllers | DigiKey Daily

Silicon Labs’ TouchXpress devices are highly optimized capacitive touch controllers that simplify firmware development to enable easy design of capacitive touch buttons and sliders to replace mechanical buttons and switches. The TouchXpress Controller family supports up to 7 capacitive sensor inputs and features a post-sample touch qualification engine, capacitive proximity sensing input, touch time-out timer all within a highly integrated 3 x 3 mm QFN or 8.65 x 3.9 QSOP package. These controllers are the fastest way to add capacitive sensing since they don’t require firmware, and a simple GUI-based configurator provides capacitive touch sense parameters and profile storage in non-volatile memory.

12/22/2016 8:12:31 PM

Part List

ObrazManufacturer Part NumberOpisProgramowane przez DigiKeyDostępna ilość CenaWyświetl szczegóły
12 CHANNEL CAPACITIVE TOUCH CONTCPT112S-A02-GU12 CHANNEL CAPACITIVE TOUCH CONTNiezweryfikowane778 - Immediate$13.13Wyświetl szczegóły
7 CHANNEL CAPACITIVE TOUCH CONTRCPT007B-A02-GU7 CHANNEL CAPACITIVE TOUCH CONTRNiezweryfikowane6 - Immediate$16.43Wyświetl szczegóły
CAP TOUCH CONTROLLERCPT112S-A01-GMCAP TOUCH CONTROLLERNiezweryfikowane0 - Immediate$3.95Wyświetl szczegóły
CAP TOUCH CONTROLLERCPT007B-A01-GMCAP TOUCH CONTROLLERNiezweryfikowane0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP SENSE EVAL BOARDSLEXP8008ACAP SENSE EVAL BOARDDotyk, pojemnościowy0 - Immediate$73.33Wyświetl szczegóły
CAP SENSE EVAL BOARDSLEXP8007ACAP SENSE EVAL BOARDDotyk, pojemnościowy0 - Immediate$73.33Wyświetl szczegóły