VideoLibrary

NXP LPC553x/S3x MCU Family | Datasheet Preview

NXP's LPC553x/S3x Arm® Cortex®-M33 MCU brings elevated levels of analog integration and high system reliability to the LPC5500 series. This family expands on the LPC5500 series with significant performance enhancement, all on-chip RAM with Parity or ECC. Further enhancements include renewed security features and precision analog additions such as four single-ended 16-bit ADCs, an integrated temperature sensor, three high speed comparators and more. Security features include Arm TrustZone®, a PRINCE module for real-time encryption of data, AES-256 encryption and more. The LPC553x/S3x family includes a proprietary DSP accelerator offering 10x clock cycle reduction, bringing significant signal processing efficiency gains. The LPC553x/S3x leverages the cost-effective 40-nm NVM process technology for a small form factor package that can withstand operating temperatures between -40 and 105 degrees celsius.

10/24/2022 2:30:06 PM

Part List

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MCU 32BIT 128KB FLASH 64HTQFPLPC5534JBD64EIC MCU 32BIT 128KB FLASH 64HTQFP75 - Immediate$33.00Wyświetl szczegóły
IC MCU 32BIT 128KB FLASH 48HVQFNLPC5534JHI48/00EIC MCU 32BIT 128KB FLASH 48HVQFN490 - Immediate$28.19Wyświetl szczegóły
IC MCU 32BIT 256KB FLASH 64HTQFPLPC5536JBD64EIC MCU 32BIT 256KB FLASH 64HTQFP545 - Immediate$29.80Wyświetl szczegóły
IC MCU 32BIT 256KB FLASH 64HTQFPLPC5536JBD64KIC MCU 32BIT 256KB FLASH 64HTQFP785 - Immediate$34.94Wyświetl szczegóły
LPC5536 EVAL KITLPC5536-EVKLPC5536 EVAL KIT8 - Immediate$300.98Wyświetl szczegóły
IC MCU 32BIT 256KB FLASH 48HVQFNLPC5536JHI48/00KIC MCU 32BIT 256KB FLASH 48HVQFN1179 - Immediate$30.20Wyświetl szczegóły
IC MCU 32BIT 128KB FLASH 64HTQFPLPC5534JBD64KIC MCU 32BIT 128KB FLASH 64HTQFP800 - Immediate$33.00Wyświetl szczegóły
IC MCU 32BIT 128KB FLASH 48HVQFNLPC5534JHI48/00KIC MCU 32BIT 128KB FLASH 48HVQFN1300 - Immediate$28.19Wyświetl szczegóły
IC MCU 32BIT 128KB FLSH 100HLQFPLPC5534JBD100KIC MCU 32BIT 128KB FLSH 100HLQFP410 - Immediate$35.30Wyświetl szczegóły
IC MCU 32BIT 256KB FLSH 100HLQFPLPC5536JBD100KIC MCU 32BIT 256KB FLSH 100HLQFP492 - Immediate$32.60Wyświetl szczegóły
IC MCU 32BIT 256KB FLASH 48HVQFNLPC5536JHI48/00EIC MCU 32BIT 256KB FLASH 48HVQFN344 - Immediate$25.46Wyświetl szczegóły
IC MCU 32BIT 128KB FLSH 100HLQFPLPC5534JBD100EIC MCU 32BIT 128KB FLSH 100HLQFP140 - Immediate$35.30Wyświetl szczegóły
IC MCU 32BIT 256KB FLSH 100HLQFPLPC5536JBD100EIC MCU 32BIT 256KB FLSH 100HLQFP772 - Immediate$32.07Wyświetl szczegóły