Harwin M225 Series Connectors | DigiKey Daily
Harwin offers their M225 connector series, which is a 2.00 millimeter pitch series designed to resist industrial levels of vibration and shock. This cable-to-board, double row design mates a through-board PCB male connector to a choice of crimp contacts, accommodating 22 to 28 gauge wires on the female connector. To meet higher requirements of vibration, shock, and acceleration for industrial products, the contact style utilizes three contact surfaces touching the male mating contact. This contact design allows for 3.3 amps per contact in isolation and 3.0 amps on all contacts simultaneously. Added security is optionally provided with a connector-locking mechanism fitted to the female housing. Applications include factory and mobile machinery, control panels and subsystems, robotics and automation, and more.
Part List
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z80-255 | TOOL HAND CRIMPER 22-28AWG SIDE | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | M225-0500098 | COLLAR FOR M225-455XX98 ASSEM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | M225-0600098 | FIX PIN FOR M225-455XX98 ASSEM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | M225-5202646 | CONN HEADER VERT 26POS 2MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | M225-5203446 | CONN HEADER VERT 34POS 2MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | M225-5205046 | CONN HEADER VERT 50POS 2MM | 11 - Immediate | $11.49 | Wyświetl szczegóły |
![]() | ![]() | M225-5201046 | CONN HEADER VERT 10POS 2MM | 0 - Immediate | $4.50 | Wyświetl szczegóły |
![]() | ![]() | M225-5202046 | CONN HEADER VERT 20POS 2MM | 0 - Immediate | $6.36 | Wyświetl szczegóły |
![]() | ![]() | M225-4551098 | CONN RCPT HSG 10POS 2.00MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | M225-4552098 | CONN RCPT HSG 20POS 2.00MM | 0 - Immediate | $19.40 | Wyświetl szczegóły |
![]() | ![]() | M225-4552698 | CONN RCPT HSG 26POS 2.00MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | M225-4553498 | CONN RCPT HSG 34POS 2.00MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | M225-4555098 | CONN RCPT HSG 50POS 2.00MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |