Delta DSML Series Latching Solenoids | DigiKey Daily
Delta offers their DSML Series Latching Solenoids. These open-type C frame latching solenoids, with their permanent magnet latch features, are advantageous for power-saving applications as the permanent magnet will hold the plunger in position when power is off. A variety of voltage levels and continuous DC currents are available. The DSML-0224 Series offers solenoids with voltages ranging from 5 to 24 volts DC and with currents from 0.54 amps to 2.62 amps. Both the DSML-0630 and DSML-1153 series offer solenoids with voltages from 12 volts to 24 volts DC. The DSML-0630 series offers a solenoid with a current rating as low as 200 milliamps. Other features include continuous or intermittent power input, integrated pin terminal, and a stroke with maximized force.
Part List
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSML-0224-12 | SOLENOID PULL PULSE 12V | 934 - Immediate | $33.90 | Wyświetl szczegóły |
![]() | ![]() | DSML-0224-18 | SOLENOID PULL PULSE 18V | 76 - Immediate | $33.90 | Wyświetl szczegóły |
![]() | ![]() | DSML-0224-24 | SOLENOID PULL PULSE 24V | 85 - Immediate | $33.90 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-12C | SOLENOID LATCH PULL CONT 12V | 0 - Immediate | $57.48 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-12E | SOLENOID LATCH PULL INTER 12V | 0 - Immediate | $57.48 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-12P | SOLENOID LATCH PULL PULSE 12V | 1579 - Immediate | $79.90 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-18C | SOLENOID LATCH PULL CONT 18V | 0 - Immediate | $57.48 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-18E | SOLENOID LATCH PULL INTER 18V | 0 - Immediate | $57.48 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-18P | SOLENOID LATCH PULL PULSE 18V | 0 - Immediate | $57.48 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-24C | SOLENOID LATCH PULL CONT 24V | 171 - Immediate | $79.90 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-24E | SOLENOID LATCH PULL INTER 24V | 0 - Immediate | $57.48 | Wyświetl szczegóły |
![]() | ![]() | DSML-0630-24P | SOLENOID LATCH PULL PULSE 24V | 1006 - Immediate | $79.90 | Wyświetl szczegóły |
![]() | ![]() | DSML-1153-18C | SOLENOID LATCH PULL CONT 18V | 95 - Immediate | $76.23 | Wyświetl szczegóły |
![]() | ![]() | DSML-1153-24C | SOLENOID LATCH PULL CONT 24V | 272 - Immediate | $76.23 | Wyświetl szczegóły |