VideoLibrary

BergStak® FX10 0.50mm Board-to-Board Connectors | Datasheet Preview

The FCI Basics BergStak FX10 board-to-board connectors are offered in 144 positions with stack height options of 4.30 millimeters and 6.00 millimeters. They are available in a vertical surface-mount configuration and support high-speed performance data transmission speeds of up to 15 gigabits per second. These connectors have a differential impedance of 100 ohms and a single-ended impedance of 50 ohms. Each contact has a current rating of 0.4 amps with a maximum contact resistance of 60 milliohms. This high-density connector solution reduces PCB real estate requirements making it ideal for high-density applications in areas of medical, communication, industrial, and automotive markets.

3/24/2020 3:04:57 PM

Part List

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
BERGSTAK FX10 0.5MM HEADER10147520-144-SHLFBERGSTAK FX10 0.5MM HEADER568 - Immediate$13.91Wyświetl szczegóły
BERGSTAK FX10 0.5MM HEADER10147520-144-THLFBERGSTAK FX10 0.5MM HEADER236 - Immediate$16.29Wyświetl szczegóły
BERGSTAK FX10 0.5MM RECEPTACLE10147523-144-1HLFBERGSTAK FX10 0.5MM RECEPTACLE2602 - Immediate$19.62Wyświetl szczegóły