• Preferred Supplier

Sullins Connector Solutions

Ostatnie moduły PTM

SFH series
5 minutes
IDC Header Line
SFH series IDC sockets and SIP series IDC dip plugs are designed to provide high-density, low-power board-to-cable interconnections.
connector
5 minutes
PCI Express Connectors
Designed to provide a high speed expansion card interface to replace the older PCI and AGP connectors.
SBH11
5 minutes
Box Header Line
This tutorial will provide an overview of the Box Header product line.
header
5 minutes
1mm Header Series
The SMH and SFM series are available in single and dual row 2-50 pins per row options.
Hi-Temp Card Edge
10 minutes
Hi-Temp Connectors
Hi-Temp card edge connectors and headers are developed to satisfy needs in high temperature applications.
Wyświetl wszystkie

Sullins Connector Solutions - informacje

Sullins Connector Solutions headquartered in San Marcos, CA, has been a world leader in the design, engineering, and manufacturing of high-quality edge cards and headers since 1971.

Sullins Connector Solutions provides the industry’s widest selection of UL/CUL approved edge cards, and additionally offers product development services together with engineering support. Sullins Connector Solutions' edge cards, headers, bi-level, high density, and high temperature connectors are widely specified for use in mission-critical applications by a broad spectrum of leading industrial, commercial, military and consumer products manufacturers. Sullins Connector Solutions' connectors and interconnect systems are offered through a global network of sales representatives and distributors.