GAPTEC Electronic
Kategorie produktu
Tools and Support
GAPTEC Electronic - informacje
GAPTEC Electronic was founded in 2010 and focuses on market demands and serving the market’s needs. It specializes in isolated and non-isolated voltage transformers (AC-DC, DC-DC, POL and LED drivers), supplying a selected range of converters and modules with typical isolation and industrial voltages as well as currently common terminal pin assignments. The portfolio ranges from 0.01 Watt up to 1,300 Watts (DC-DC) and from 1 Watt up to 1,500 Watts (AC-DC).
ISO 9001:2015 certification, long-standing cooperation between certified manufacturing facilities in Taiwan and China and their development team together with their design engineers guarantees powerful and economical standard and custom-made products. A select product portfolio guarantees highest quality standards (UL62368, UL 60950, EN 50155, UL 60601) and maximum flexibility offering short lead-times at a low cost.
GAPTEC Electronic will continue to extend its product range tailored to the industrial electronics industry while keeping an eye out for new and innovative power-saving products. It guarantees the supply of all fully designed products well beyond the standard product cycle times. When re-ordering products, customers can rest assured that they will obtain a product that is 100% compatible and meets the same quality standard as the previously supplied unit. Any changes to the product design will be announced to customers at least six months in advance.