Explore Toshiba’s automotive-grade semiconductor solutions including MOSFETs, diodes, isolation devices, and motor driver ICs. Designed for reliability and AEC-Q100 compliance across EV, BMS, and power applications.
MAG1020BEL40 Linear Magnetic Haptic Rams
Publish Date: 2026-03-19
MAG1020BEL40 Linear Magnetic Haptic Rams from INEED Motors deliver ultra-responsive, high-fidelity haptic feedback for a new generation of interactive devices.
The Infineon Technologies MOTIX TLE92010QVW is a compact, high-performance multi-MOSFET gate driver IC engineered for 12 V automotive brushed DC motor systems.
ROHM BD60210FV and BD64950EFJ motor driver ICs offer flexible, high-efficiency control for a wide range of consumer and general-purpose motor applications.
Rozwiązania sterowania i ruchowe
Updated: 2026-02-04
Linia enkoderów AMT firmy Same Sky wykorzystuje pojemnościową technologię pomiarów, która zapewnia niezrównaną oraz bezkompromisową elastyczność i wytrzymałość.
The ROHM general-purpose three-phase gate driver offers TriC3™ and constant current for consumer and industrial machinery.
The STMicro GaN-based motion control is transforming industrial automation, unlocking new levels of efficiency, performance, and system simplification.
MAX22216 Quad Serial-Controlled 36 V Half-Bridge Driver
Publish Date: 2026-01-13
Analog Devices MAX22216 quad half-bridge driver offers up to 3.2 A per channel, SPI/OTP control, and advanced diagnostics for industrial and automotive applications.
EPC GaN Power Devices
Publish Date: 2026-01-02
EPC GaN power devices enable fast switching, higher power density, and improved efficiency in modern power electronics. Available at DigiKey for applications including data centers, EVs, consumer power, and industrial systems.
ROHM BD67870MWV-Z, BD67871MWV-Z, and BD67872MWV-Z three-phase brushless DC motor gate drivers deliver high-efficiency, reliable motor control.
PANJIT 30 V and 40 V automotive N-Channel MOSFETs are AEC-Q101 qualified with +175°C junction temperature.
MOTIX™ TLE9189x Next-Generation 3-Phase Gate Driver
Publish Date: 2025-12-10
Infineon Technologies MOTIX™ TLE9189x reliable, scalable, and cost-optimized gate driver ICs for 12 V brushless DC motors with advanced safety features.
EPC91104 3-Phase Motor Drive Inverter
Publish Date: 2025-12-05
The EPC EPC91104 is a 3-phase BLDC motor drive inverter board featuring the EPC23104 ePower Stage IC 11 mΩ maximum RDS(ON), 100 V maximum device voltage.
EPC91118 Three-Phase Inverter for Humanoid Robot Joints
Publish Date: 2025-12-03
The EPC91118 three-phase inverter from EPC features high-bandwidth control of 100 kHz PWM.
EPC91120 Compact Three-Phase Inverter
Publish Date: 2025-12-02
EPC EPC91120 compact three-phase inverters feature an ultra-small two-layer PCB with optimized thermals for in-joint or in-body mounting.
STMicroelectronics STSPIN9P series high-current motor drives feature pin-to-pin compatible half-bridge and full-bridge options.
Toshiba automotive-grade motor driver ICs are suited for solutions such as quiet motor operation due to their use of sine wave current.
SINAMICS G120X Infrastructure Drive for Pumps, Fans, and Compressors
Publish Date: 2025-09-29
The Siemens SINAMICS G120X robust and versatile infrastructure drive is engineered for optimal performance in pump, fan, and compressor applications.
Vybronics strong ERM cylindrical vibration motors are designed to deliver high-output vibration force for applications where power and durability are essential.
ATA6847 High-Performance, 3-Phase BLDC Motor Gate Driver
Publish Date: 2025-07-29
Microchip ATA6847 high-performance 3-phase BLDC motor driver ICs are designed to meet the demanding requirements of automotive and industrial applications.