MP200701 Magnetic Proximity Sensor

ZF Electronics MP2007 is a reed-based magnetic proximity sensor in aluminum threaded housing

Image of ZF Electronics' MP200701 Magnetic Proximity Sensor ZF Electronics' MP2 series sensors are part of its line of magnetic proximity sensors. The MP2 series are reed proximity sensors with normally open or closed contacts that change state when a magnetic field is applied. The sensors act as non-latching electrical switches. Typical applications for this product include door position and interlock, limit switch duties, flow or speed monitoring, and several other applications within the automation and industrial markets.

Features
  • Contacts hermetically sealed for long life
  • Zero power consumption
  • Suitable for DC and AC circuits
  • RoHS compliant
  • Mounting hardware included
  • IP65 rated
  • Operate/release distances: 3.81 mm to 12.7 mm (0.15" to 0.5")
Applications
  • Door position and interlock
  • Limit switch
  • Flow/speed
  • Home security
  • Pedal switch

MP200701 Magnetic Proximity Sensor

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SENSOR REED SW SPST-NO W LEADSMP200701SENSOR REED SW SPST-NO W LEADS1306 - Immediate$43.91Wyświetl szczegóły
Published: 2018-05-25