ECE80 Series Encapsulated Power Supplies

XP Power offers encapsulated 80 W AC-DC modules in an ultra-compact footprint

Image of XP Power ECE80 Series Encapsulated Power SuppliesXP Power announces the ECE80 series of 80 W, single-output, AC-DC, encapsulated power supply modules with high efficiency and a low no-load input power. The modules are perfect for users requiring an encapsulated AC-DC power solution in an ultra-compact format for either PCB, chassis, or DIN rail mounting.

The ECE80 series has the smallest footprint and highest power density in the industry for an 80 W encapsulated power supply module. The range is available in three formats for increased flexibility. The standard part comes as a PCB-mount version, adding “–S” gives the user a chassis-mount version with screw terminals, and lastly the DIN rail version with screw terminals is available by adding “–SD”.

The ECE80 range is an extension of XP Power’s ECE series of small, encapsulated AC-DC power supplies, offering power levels from 5 to 80 W. They accommodate the need for smaller and more efficient power supplies with low no-load power consumption. Additionally, the modules are well suited to class II applications and offer class B EMI without any additional filtering.

Such applications include those in automation and process control, broadcast, instrumentation, mobile communications, and home automation.

ECE80 Series Encapsulated Power Supplies

ObrazManufacturer Part NumberOpisNapięcie - wyjściowe 2Moc (W)Dostępna ilość CenaWyświetl szczegóły
AC/DC CONVERTER 12V 80WECE80US12AC/DC CONVERTER 12V 80W-80 W86 - Immediate$360.38Wyświetl szczegóły
AC/DC CONVERTER 15V 80WECE80US15AC/DC CONVERTER 15V 80W-80 W0 - Immediate$349.56Wyświetl szczegóły
AC/DC CONVERTER 24V 80WECE80US24AC/DC CONVERTER 24V 80W-80 W513 - Immediate$360.38Wyświetl szczegóły
AC/DC CONVERTER 36V 80WECE80US36AC/DC CONVERTER 36V 80W-80 W36 - Immediate$360.38Wyświetl szczegóły
AC/DC CONVERTER 48V 80WECE80US48AC/DC CONVERTER 48V 80W-80 W40 - Immediate$360.38Wyświetl szczegóły
Published: 2017-03-27