CCP550 Series Open Frame AC-DC Power Supplies with ITE and Medical (BF) Approvals

XP Power CCP550 series compact conduction-cooled single-output AC-DC power supplies have a low-profile design

Image of XP Power CCP550 Series Single-Output AC/DC Power Supplies XP Power CCP550 offers high power density in a low-profile design, a wide operating temperature, and quiet operation for noise-sensitive applications. The CCP550, with Class B conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation, and low leakage current, is designed for easy integration into a wide range of BF-rated medical applications, including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test and measurement, and industrial printing.

Features
  • Universal, single-phase input: 80 VAC to 264 VAC
  • Five single outputs: 12 VDC, 15 VDC, 24 VDC, 36 VDC, and 48 VDC
  • 127 mm x 76.2 mm footprint, 37.6 mm profile
  • 4 kVAC isolation
  • <0.5 W no-load power
  • Class B conducted and Class A radiated emissions
  • Medical (BF) and ITE safety agency approvals
  • Optional 5 V standby and remote on/off
  • -30°C to +70°C operation
Benefits
  • Low profile device in a 127 mm x 76.2 mm x 37.6 mm package enabling compact power solution for higher power applications
  • 400 W of conduction-cooled power provides silent operation, ideal for fan-less, noise-sensitive applications
  • Class B conducted emissions eliminate the need for a separate EMC/EMI filter
  • Medical safety approvals, 2 x MOPP isolation, and low leakage current enable easy integration into BF-rated applications
Applications
  • Diagnostics and monitoring
  • Imaging
  • Patient treatment
  • Surgical equipment
  • Analytical instruments
  • Test and measurement
  • Industrial printing
  • Process controls
  • UV curing
  • Clinical laboratories
  • Mass spectrometry

CCP550 Series Single-Output AC/DC Power Supplies

ObrazManufacturer Part NumberOpisNapięcie - wyjściowe 1Prąd - wyjściowy 1Dostępna ilość CenaWyświetl szczegóły
AC/DC CONVERTER 15V 300WCCP550PS15-AAC/DC CONVERTER 15V 300W15V36.63 A10 - Immediate$700.21Wyświetl szczegóły
AC/DC CONVERTER 36V 300WCCP550PS36-AAC/DC CONVERTER 36V 300W36V15.27 A16 - Immediate$700.21Wyświetl szczegóły
AC/DC CONVERTER 12V 300WCCP550PS12-AAC/DC CONVERTER 12V 300W12V45.8 A39 - Immediate$700.21Wyświetl szczegóły
AC/DC CONVERTER 18V 300WCCP550PS18-AAC/DC CONVERTER 18V 300W18V30.56 A10 - Immediate$700.21Wyświetl szczegóły
AC/DC CONVERTER 48V 300WCCP550PS48-AAC/DC CONVERTER 48V 300W48V11.45 A4 - Immediate$700.21Wyświetl szczegóły
AC/DC CONVERTER 24V 300WCCP550PS24-AAC/DC CONVERTER 24V 300W24V22.9 A48 - Immediate$700.21Wyświetl szczegóły
Updated: 2024-09-30
Published: 2024-05-29