AKM Series Desktop Adapters

XP Power's AKM series desktop adapters for medical and industrial markets

Image of XP Power AKM Series Desktop AdaptersXP Power's cost-effective AKM36, AKM45, AKM65, and AKM90 series of desktop AC-DC power supplies, rated at 36 W, 48 W, 65 W, and 90 W are aimed at the healthcare, ITE and industrial markets. All versions meet the latest U.S. Department of Energy (DoE) Level VI and EU CoC Tier 2 energy efficiency requirements while offering two levels of patient protection (2 x MOPP) medical-grade isolation and very low no-load power consumption.

AC input for all versions is 90 VAC to 264 VAC for worldwide use and outputs available include 9 V, 12 V, 15 V, 18 V, 24 V, 30 V, 36 V, and 48 V depending on version. The 36 W part is class II, earth-free construction, while this is an option on the 48 W, 65 W, and 90 W versions. Input connectors are IEC320-C8 ‘figure of eight’ type for class II parts and IEC320-C14 type when class I is specified. This connector can be provided with an optional cable restraint for applications when accidental disconnection would be critical. Output connection is via a flying lead with a standard jack plug.

These high-reliability parts feature 4 kVAC isolation rating, 5000 m altitude operation and safety approvals to UL/EN/IEC 60950 for IT equipment, and EN/IEC/CSA/ANSI-AAMI ES 60601-1 for medical equipment with 2 x MOPP.

Applications for the parts include portable equipment for medical monitoring and diagnostics, cosmetic treatment, environmental monitoring, test and measurement, and mobile communications. Casing for the parts is plastic with an optional white coloring to match medical environments.

Features
  • Energy efficiency Level VI
  • European CoC Tier 2
  • ITE and medical approvals
  • 4th edition medical EMC
  • Class I as standard, class II optional
  • Class B conducted and radiated emissions
  • Input voltage range 90 VAC to 264 VAC
  • Output voltages from 9 VDC to 48 VDC
  • 0°C to +60°C operating temperature
  • 3-year warranty

AKM36 Series Desktop Adapters

ObrazManufacturer Part NumberOpisPrąd - wyjściowy (maks.)Moc (W)Dostępna ilość CenaWyświetl szczegóły
AC/DC DESKTOP ADAPTER 9V 36WAKM36US09C2AC/DC DESKTOP ADAPTER 9V 36W4A36 W0 - Immediate$80.15Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 36WAKM36US12C2AC/DC DESKTOP ADAPTER 12V 36W3A36 W0 - Immediate$80.15Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 15V 36WAKM36US15C2AC/DC DESKTOP ADAPTER 15V 36W2,4A36 W0 - Immediate$80.15Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 18V 36WAKM36US18C2AC/DC DESKTOP ADAPTER 18V 36W2A36 W0 - Immediate$80.15Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 24V 36WAKM36US24C2AC/DC DESKTOP ADAPTER 24V 36W1,5A36 W0 - Immediate$80.15Wyświetl szczegóły

AKM45 Series Desktop Adapters

ObrazManufacturer Part NumberOpisPrąd - wyjściowy (maks.)Moc (W)Dostępna ilość CenaWyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 48WAKM45US12AC/DC DESKTOP ADAPTER 12V 48W4A48 W1102 - Immediate$110.68Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 24V 48WAKM45US24AC/DC DESKTOP ADAPTER 24V 48W2A48 W77 - Immediate$110.68Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 9V 41WAKM45US09AC/DC DESKTOP ADAPTER 9V 41W4,5A41 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 9V 41WAKM45US09C2AC/DC DESKTOP ADAPTER 9V 41W4,5A41 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 48WAKM45US12C2AC/DC DESKTOP ADAPTER 12V 48W4A48 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 15V 48WAKM45US15AC/DC DESKTOP ADAPTER 15V 48W3,2A48 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 15V 48WAKM45US15C2AC/DC DESKTOP ADAPTER 15V 48W3,2A48 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 18V 48WAKM45US18AC/DC DESKTOP ADAPTER 18V 48W2,66A48 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 18V 48WAKM45US18C2AC/DC DESKTOP ADAPTER 18V 48W2,66A48 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 24V 48WAKM45US24C2AC/DC DESKTOP ADAPTER 24V 48W2A48 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 48V 48WAKM45US48AC/DC DESKTOP ADAPTER 48V 48W1A48 W0 - Immediate$92.96Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 48V 48WAKM45US48C2AC/DC DESKTOP ADAPTER 48V 48W1A48 W0 - Immediate$92.96Wyświetl szczegóły

AKM65 Series Desktop Adapters

ObrazManufacturer Part NumberOpisPrąd - wyjściowy (maks.)Moc (W)Dostępna ilość CenaWyświetl szczegóły
AC/DC DESKTOP ADAPTER 24V 65WAKM65US24AC/DC DESKTOP ADAPTER 24V 65W2,7A65 W115 - Immediate$130.52Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 65WAKM65US12AC/DC DESKTOP ADAPTER 12V 65W5,42A65 W6 - Immediate$130.52Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 15V 65WAKM65US15AC/DC DESKTOP ADAPTER 15V 65W4,3A65 W0 - Immediate$109.65Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 18V 65WAKM65US18AC/DC DESKTOP ADAPTER 18V 65W3,6A65 W0 - Immediate$109.65Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 48V 65WAKM65US48AC/DC DESKTOP ADAPTER 48V 65W1,35A65 W0 - Immediate$109.65Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 65WAKM65US12C2AC/DC DESKTOP ADAPTER 12V 65W5,42A65 W0 - Immediate$109.65Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 15V 65WAKM65US15C2AC/DC DESKTOP ADAPTER 15V 65W4,3A65 W0 - Immediate$109.65Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 18V 65WAKM65US18C2AC/DC DESKTOP ADAPTER 18V 65W3,6A65 W0 - Immediate$109.65Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 24V 65WAKM65US24C2AC/DC DESKTOP ADAPTER 24V 65W2,7A65 W0 - Immediate$109.65Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 48V 65WAKM65US48C2AC/DC DESKTOP ADAPTER 48V 65W1,35A65 W0 - Immediate$109.65Wyświetl szczegóły

AKM90 Series Desktop Adapters

ObrazManufacturer Part NumberOpisPrąd - wyjściowy (maks.)Moc (W)Dostępna ilość CenaWyświetl szczegóły
AC/DC DESKTOP ADAPTER 24V 90WAKM90PS24AC/DC DESKTOP ADAPTER 24V 90W3,75A90 W109 - Immediate$181.51Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 19V 90WAKM90PS19AC/DC DESKTOP ADAPTER 19V 90W4,76A90 W0 - Immediate$152.46Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 48V 90WAKM90PS48AC/DC DESKTOP ADAPTER 48V 90W1,88A90 W0 - Immediate$181.51Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 12V 84WAKM90PS12AC/DC DESKTOP ADAPTER 12V 84W7A84 W65 - Immediate$181.51Wyświetl szczegóły
AC/DC DESKTOP ADAPTER 15V 85WAKM90PS15AC/DC DESKTOP ADAPTER 15V 85W5,67A85 W3 - Immediate$181.51Wyświetl szczegóły
Published: 2018-11-07