WP-SMRT REDCUBE SMT Terminal
Würth Elektronik surface-mount terminal causes no mechanical stress on the PCB
Würth Elektronik REDCUBE portfolio has been extended with a reverse-type surface-mount terminal with internal through-hole with the WP-SMRT series. The REDCUBE SMT series features a very low profile and is designed for board-to-board and IGBT connection. The WP-SMRT series also allows for simple and fast automated assembly and causes no mechanical stress on the PCB. The WP-SMRT series is compatible with the REDCUBE PRESS-FIT, THR, and SMD series.
- Material: brass
- Surface: tin
- Mounting: surface-mount
- Operating temperature range: -55°C to +150°C
- IR1: 85 A
- High current wire-to-board and board-to-board connections
- Mounting of copper bars on PCB
- Angled assembling of the cable of PCBs
- Angled assembling of PCBs on housings
WP-SMRT Series
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 746600135R | REDCUBE TERMINAL_BUSH_SMT_REVERS | 598 - Immediate | $13.35 | Wyświetl szczegóły | |
![]() | ![]() | 746600145R | REDCUBE TERMINAL_BUSH_SMT_REVERS | 2471 - Immediate | $13.35 | Wyświetl szczegóły | |
![]() | ![]() | 746600155R | REDCUBE TERMINAL_BUSH_SMT_REVERS | 933 - Immediate | $13.35 | Wyświetl szczegóły |