WE-MXGI Series Molded High-Performance SMD Inductors

Würth Elektronik WE-MXGI series molded power inductors feature outstanding performance, high efficiency, and extremely low AC losses

Image of Würth Elektronik WE-MXGI Series Molded SMD InductorsWürth Elektronik WE-MXGI molded power inductors are constructed with an innovative iron alloy material. This construction allows for outstanding performance, resulting in high efficiency and extremely low AC losses.

Features
  • Ultra-low RDC and AC losses
  • High efficiency and current capability
  • Compact design
  • Magnetically shielded
  • Optimized for high switching frequencies beyond 1 MHz
  • Operating temperature: -40°C to +125°C
Applications
  • DC/DC converters for high-current power supplies and FPGAs
  • High-frequency applications (GaN and SiC)
  • POL converters
  • Mainboards/graphic cards
  • Battery-powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs, and other mobile devices

WE-MXGI Series Molded High-Performance SMD Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 2.2UH 7.8A 17.9 MOHM7443844020022FIXED IND 2.2UH 7.8A 17.9 MOHM332 - Immediate$7.26Wyświetl szczegóły
FIXED IND 160NH 24.2A 1.7 MOHM74438440200016FIXED IND 160NH 24.2A 1.7 MOHM1240 - Immediate$7.26Wyświetl szczegóły
FIXED IND 1UH 12.1A 7.9 MOHM SMD7443844020010FIXED IND 1UH 12.1A 7.9 MOHM SMD600 - Immediate$7.26Wyświetl szczegóły
FIXED IND 4.7UH 5.2A 46.4 MOHM7443844020047FIXED IND 4.7UH 5.2A 46.4 MOHM869 - Immediate$7.26Wyświetl szczegóły
FIXED IND 3.3UH 10A 14.8 MOHM7443845030033FIXED IND 3.3UH 10A 14.8 MOHM668 - Immediate$8.07Wyświetl szczegóły
FIXED IND 220NH 28.1A 1.7 MOHM74438450300022FIXED IND 220NH 28.1A 1.7 MOHM767 - Immediate$8.07Wyświetl szczegóły
FIXED IND 10UH 5.5A 47.7 MOHM7443845030100FIXED IND 10UH 5.5A 47.7 MOHM0 - Immediate$8.07Wyświetl szczegóły
FIXED IND 2.2UH 12.4A 9.3 MOHM7443845030022FIXED IND 2.2UH 12.4A 9.3 MOHM294 - Immediate$8.07Wyświetl szczegóły
Published: 2024-10-21