WE-LHMD Series SMT High Current Inductors

Würth Elektronik's WE-LHMD series inductors have a design of two molded inductors stacked on each other for PCB space savings

Image of Würth Elektronik's WE-LHMD Series SMT High Current InductorsWürth Elektronik's WE-LHMD series are high current molded SMT inductors for output filters of digital audio amplifiers. The series features a stacked design with two molded inductors stacked on each other. This allows space savings on the PCB. The inductors are available in either 1008 or 1213. Each size has four inductance values and shows up to 50% better performance.

Characteristics
  • Two-in-one design with low magnetic coupling
  • Low footprint area design
  • Low RDC
  • High saturation currents
  • Operating temperature: -40°C to +125°C
Applications
  • Class D audio amplifiers
  • Digital amplifiers

WE-LHMD Series SMT High Current Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 10UH 6A 20 MOHM SMD74434301213100FIXED IND 10UH 6A 20 MOHM SMD91 - Immediate$29.64Wyświetl szczegóły
FIXED IND 22UH 4A 50 MOHM SMD74434301213220FIXED IND 22UH 4A 50 MOHM SMD252 - Immediate$29.64Wyświetl szczegóły
Published: 2020-07-21