WE-KI HC Series SMD High-Current Wirewound Ceramic Inductors

Würth Elektronik offers its WE-KI HC series SMD high-current wirewound ceramic inductors in 0402 and 0603 package sizes

Image of Würth Elektronik’s WE-KI HC Series SMD High Current Wire Wound Ceramic InductorsHigh-frequency applications call for coils with high quality factor. In contrast to normal ceramics, Würth Elektronik’s WE-KI HC series features a quality factor, up to 40% higher and a self-resonant frequency up to 16 GHz. Another highlight of this series is the doubled rated current compared to similar products and a 60% reduced DC resistance. This product series is ideally suited for high frequency applications in telecommunications and for use with higher currents. The series comprises two packages: 0402 and 0603.

The WE-KI HC series have a non-magnetic conductive ceramic core causes no core losses and enables a high Q-factor. There is an epoxy cap that protects the wires and allows pick-and-place process. The component also features a larger wire diameter which allows higher currents. The WK-KI HC series has the same package and solder pad compatibility as the WE-KI series.

Features
  • Inductance values from 1 nH up to 390 nH
  • High quality factor Q
  • High self-resonant frequency
  • High currents up to 2.3 A
  • 2% inductance tolerance
  • Operating temperature: -40°C to +125°C
Applications
  • Especially for RF applications
  • Ideal for high-current applications
  • Wideband filters
  • Decoupling

WE-KI HC SMD High-Current Wirewound Ceramic Inductors

ObrazManufacturer Part NumberOpisPrąd znamionowy (A)EkranowanieCzęstotliwość - rezonansu własnegoDostępna ilość CenaWyświetl szczegóły
FIXED IND 47NH 680MA 240 MOHM744917147FIXED IND 47NH 680MA 240 MOHM680 mANieekranowane2,3GHz1294 - Immediate$1.83Wyświetl szczegóły
FIXED IND 68NH 600MA 330 MOHM744917168FIXED IND 68NH 600MA 330 MOHM600 mANieekranowane2GHz3000 - Immediate$2.82Wyświetl szczegóły
FIXED IND 5.1NH 1.7A 36 MOHM SMD744917051FIXED IND 5.1NH 1.7A 36 MOHM SMD1.7 ANieekranowane8,9GHz2469 - Immediate$2.82Wyświetl szczegóły
FIXED IND 120NH 420MA 720 MOHM744917212FIXED IND 120NH 420MA 720 MOHM420 mANieekranowane1,55GHz2625 - Immediate$1.83Wyświetl szczegóły
FIXED IND 33NH 490MA 330 MOHM744916133FIXED IND 33NH 490MA 330 MOHM490 mANieekranowane2,8GHz9304 - Immediate$2.82Wyświetl szczegóły
FIXED IND 82NH 510MA 460 MOHM744917182FIXED IND 82NH 510MA 460 MOHM510 mANieekranowane1,8GHz3630 - Immediate$2.82Wyświetl szczegóły
FIXED IND 100NH 470MA 540 MOHM744917210FIXED IND 100NH 470MA 540 MOHM470 mANieekranowane1,7GHz1433 - Immediate$2.82Wyświetl szczegóły
FIXED IND 24NH 1.1A 74 MOHM SMD744917124FIXED IND 24NH 1.1A 74 MOHM SMD1.1 ANieekranowane2,95GHz130 - Immediate$1.83Wyświetl szczegóły
FIXED IND 6.8NH 1.4A 42 MOHM SMD744917068FIXED IND 6.8NH 1.4A 42 MOHM SMD1.4 ANieekranowane5,8GHz910 - Immediate$1.76Wyświetl szczegóły
FIXED IND 270NH 260MA 2.25 OHM744917227FIXED IND 270NH 260MA 2.25 OHM260 mANieekranowane1,05GHz2 - Immediate$2.82Wyświetl szczegóły
FIXED IND 11NH 1.4A 65 MOHM SMD744916111FIXED IND 11NH 1.4A 65 MOHM SMD1.4 ANieekranowane4,7GHz0 - Immediate$2.82Wyświetl szczegóły
FIXED IND 47NH 420MA 580 MOHM744916147FIXED IND 47NH 420MA 580 MOHM420 mANieekranowane2,4GHz0 - Immediate$2.82Wyświetl szczegóły
FIXED IND 10NH 1.4A 48 MOHM SMD744917110FIXED IND 10NH 1.4A 48 MOHM SMD1.4 ANieekranowane4,3GHz0 - Immediate$2.82Wyświetl szczegóły
FIXED IND 200NH 280MA 2 OHM SMD744917220FIXED IND 200NH 280MA 2 OHM SMD280 mANieekranowane1,25GHz0 - Immediate$2.82Wyświetl szczegóły
FIXED IND 1NH 2.3A 30 MOHM SMD744916010FIXED IND 1NH 2.3A 30 MOHM SMD2.3 ANieekranowane16GHz0 - Immediate$1.71Wyświetl szczegóły
FIXED IND 2NH 2.1A 38 MOHM SMD744916020FIXED IND 2NH 2.1A 38 MOHM SMD2.1 ANieekranowane15,2GHz0 - Immediate$1.71Wyświetl szczegóły
FIXED IND 2.2NH 2.1A 38 MOHM SMD744916022FIXED IND 2.2NH 2.1A 38 MOHM SMD2.1 ANieekranowane15,1GHz0 - Immediate$1.71Wyświetl szczegóły
FIXED IND 2.7NH 1.5A 560 MOHM744916027FIXED IND 2.7NH 1.5A 560 MOHM1.5 ANieekranowane13GHz0 - Immediate$1.71Wyświetl szczegóły
FIXED IND 3.3NH 1.7A 45 MOHM SMD744916033FIXED IND 3.3NH 1.7A 45 MOHM SMD1.7 ANieekranowane12,8GHz0 - Immediate$1.71Wyświetl szczegóły
FIXED IND 3.6NH 1.7A 45 MOHM SMD744916036FIXED IND 3.6NH 1.7A 45 MOHM SMD1.7 ANieekranowane11,7GHz0 - Immediate$1.71Wyświetl szczegóły
Published: 2017-06-28