WE-HIDA Series Inductors

Würth Elektronik's WE-HIDA series are available in one package and two-in-one package designs

Image of Würth Elektronik's WE-HIDA Series InductorsWürth Elektronik’s WE-HIDA series are MnZn THT high current inductors for digital amplifiers. The WE-HIDA series are available with flat or round wire and can be categorized in two designs. The first design is a one package design and the second design are a two-in-one package design, two inductors in one package (no coupled inductor). The two-in-one package designs are the 1415 and 1521 package sizes and are space-saving options for full-bridge type load applications. The 1480, 1715, and 3119 package sizes are one package design for half-bridge applications.

Characteristics
  • Two-in-one package designs with low magnetic coupling
  • Low core losses
  • Very low RDC
  • High saturation currents
  • Operating temperature: -40°C to +125°C
Applications
  • Class D audio amplifiers
  • Digital amplifiers

WE-HIDA Series Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 8.2UH 8.5A 9 MOHM TH7444011480082FIXED IND 8.2UH 8.5A 9 MOHM TH31 - Immediate$27.26Wyświetl szczegóły
FIXED IND 10UH 8.5A 9 MOHM TH7444011480100FIXED IND 10UH 8.5A 9 MOHM TH64 - Immediate$27.26Wyświetl szczegóły
FIXED IND 15UH 8A 10 MOHM TH7444011480150FIXED IND 15UH 8A 10 MOHM TH32 - Immediate$27.26Wyświetl szczegóły
FIXED IND 22UH 8A 10 MOHM TH7444011480220FIXED IND 22UH 8A 10 MOHM TH142 - Immediate$27.26Wyświetl szczegóły
FIXED IND 8.2UH 10A 7 MOHM TH7444011715082FIXED IND 8.2UH 10A 7 MOHM TH10 - Immediate$27.26Wyświetl szczegóły
Published: 2020-07-20