WE-FAMI THT Power Inductor

Würth Elektronik presents a THT leaded toroidal storage choke ferrite alloy mixed inductor

Image of Würth Elektronik’s WE-FAMI THT Power InductorWürth Elektronik WE-FAMI series is a THT high-current inductor made of coil design material and features high saturation current and low RDC. The wiring pattern not only ensures an additional reduction in the DC resistance, but also enhances the mechanical stability of the component.

The WE-FAMI is made of different core materials: NiZn top and bottom core and a MnZn rod core. The NiZn top and bottom base causes magnetic shielding plus electrical isolation and the MnZn rod core allows bigger inductance and lower RDC. This magnetically shielded construction design reduces the magnetic stray field and offers insulation protection against accidental contact, thus rendering additional insulation measures unnecessary. The WE-FAMI series are used in high current applications.

Characteristics
  • Optimization of material composition causes high performance
  • Up to 19.7 A saturation current
  • RDC values starting at 3.8 mΩ
  • Shielded design
  • Low stray field
Applications
  • DC/DC converters
  • Power supplies and battery chargers
  • Home entertainment systems (such as Blu-Ray players, sound systems, and others)
  • Portable devices like notebooks
  • Computer systems and servers

WE-FAMI THT Power Inductor

ObrazManufacturer Part NumberOpisPrąd znamionowy (A)EkranowanieRezystancja stałoprądowa (DCR)Dostępna ilość CenaWyświetl szczegóły
FIXED IND 3UH 7.6A 8.5 MOHM TH744750230030FIXED IND 3UH 7.6A 8.5 MOHM TH7.6 AEkranowanyMaks. 8,5mOhm1412 - Immediate$7.01Wyświetl szczegóły
FIXED IND 4.7UH 6.5A 12.5 MOHM744750230047FIXED IND 4.7UH 6.5A 12.5 MOHM6.5 AEkranowanyMaks. 12,5mOhm328 - Immediate$7.01Wyświetl szczegóły
FIXED IND 10UH 4.6A 23 MOHM TH744750230100FIXED IND 10UH 4.6A 23 MOHM TH4.6 AEkranowany23mOhm316 - Immediate$7.01Wyświetl szczegóły
FIXED IND 22UH 6.9A 16 MOHM TH744750460220FIXED IND 22UH 6.9A 16 MOHM TH6.9 AEkranowanyMaks. 16mOhm293 - Immediate$8.11Wyświetl szczegóły
FIXED IND 10UH 11.4A 6.8 MOHM TH744750560100FIXED IND 10UH 11.4A 6.8 MOHM TH11.4 AEkranowanyMaks. 6,8mOhm1091 - Immediate$8.66Wyświetl szczegóły
FIXED IND 15UH 5.1A 25 MOHM TH744750420150FIXED IND 15UH 5.1A 25 MOHM TH5.1 AEkranowanyMaks. 25mOhm157 - Immediate$7.85Wyświetl szczegóły
FIXED IND 10UH 6.2A 15.5 MOHM TH744750420100FIXED IND 10UH 6.2A 15.5 MOHM TH6.2 AEkranowanyMaks. 15,5mOhm149 - Immediate$7.85Wyświetl szczegóły
FIXED IND 15UH 3.7A 35 MOHM TH744750230150FIXED IND 15UH 3.7A 35 MOHM TH3.7 AEkranowanyMaks. 35mOhm52 - Immediate$7.01Wyświetl szczegóły
FIXED IND 22UH 7.7A 14.5 MOHM TH744750560220FIXED IND 22UH 7.7A 14.5 MOHM TH7.7 AEkranowanyMaks. 14,5mOhm35 - Immediate$8.66Wyświetl szczegóły
FIXED IND 6.8UH 5.7A 16 MOHM TH744750230068FIXED IND 6.8UH 5.7A 16 MOHM TH5.7 AEkranowanyMaks. 16mOhm73 - Immediate$7.01Wyświetl szczegóły
Published: 2017-01-27