SMD High-Current Coupled Inductors WE-CFWI

Würth Elektronik WE-CFWI is equipped with two identical flat wire windings for high-current capabilities and ultra-low DCR, providing the best possible efficiency

Image of Würth Elektronik WE-CFWI Coupled Flat Wire Inductors Würth Elektronik WE-CFWI series are coupled flat wire inductors for high-performance switching regulators. The windings in the WE-CFWI series can be connected in series and in parallel. This means the compact, double choke can be used in SEPIC, CUK, or buck/boost converters. The special core material enables high saturation currents of up to 62 A, which is four times higher than previously comparable double chokes. These components also feature a soft saturation current, a very tight tolerance inductance and very low DC resistance with only 10% tolerance, and has a leakage inductance of less than 0.5%, which reduces peaks in start-up currents. The excellent inductance stability over temperature and low DC resistance makes this component particularly suitable for high-performance switching regulators.

Würth Elektronik has extended the WE-CFWI series with two package sizes (1312 and 1813) with up to 100% higher inductance (values up to 10 µH) than the 1310 package size. With a 70% lower RDC, the WE-CFWI components can be operated with four times the rated current and 60% higher saturation current than the WE-DD series.

Features
  • Very low RDC
  • Low inductance driver over temperature
  • Operating temperature: -40°C up to +150°C
  • Coupled inductor with two identical windings
  • More variants due to parallel and series connection
Applications
  • High power switching regulators
  • 1:1 flyback converter
  • Buck, boost, SEPIC, and CUK converter
  • Switching regulators with secondary unregulated output voltages
  • Battery cell charging balancer

SMD High-Current Coupled Inductors WE-CFWI

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
INDUCT ARRAY 2 COIL 8.2UH SMD74485540820INDUCT ARRAY 2 COIL 8.2UH SMD1074 - Immediate$20.54Wyświetl szczegóły
INDUCT ARRAY 2 COIL 10UH SMD74485540101INDUCT ARRAY 2 COIL 10UH SMD716 - Immediate$20.54Wyświetl szczegóły
INDUCT ARRAY 2 COIL 800NH SMD74485540080INDUCT ARRAY 2 COIL 800NH SMD458 - Immediate$21.31Wyświetl szczegóły
INDUCT ARRAY 2 COIL 2.2UH SMD74485540220INDUCT ARRAY 2 COIL 2.2UH SMD987 - Immediate$25.57Wyświetl szczegóły
INDUCT ARRAY 2 COIL 4.4UH SMD74485540440INDUCT ARRAY 2 COIL 4.4UH SMD295 - Immediate$25.57Wyświetl szczegóły
INDUCT ARRAY 2 COIL 1.2UH SMD74485540120INDUCT ARRAY 2 COIL 1.2UH SMD226 - Immediate$25.57Wyświetl szczegóły
INDUCT ARRAY 2 COIL 2.9UH SMD74485540290INDUCT ARRAY 2 COIL 2.9UH SMD217 - Immediate$25.57Wyświetl szczegóły
INDUCT ARRAY 2 COIL 1.7UH SMD74485540170INDUCT ARRAY 2 COIL 1.7UH SMD134 - Immediate$25.57Wyświetl szczegóły
Published: 2013-09-17