650 V Silicon Carbide Schottky Diodes in Compact QFN 8x8 Package
Wolfspeed’s silicon carbide (SiC) 650 V Schottky diode technology is optimized for high-performance power electronics applications
With the performance advantages of silicon carbide (SiC) Schottky barrier diodes from Wolfspeed, power electronics systems can expect to meet higher efficiency standards than Si-based solutions while also reaching higher frequencies and power densities. SiC diodes can be easily paralleled to meet various application demands without concern of thermal runaway. In combination with the reduced cooling requirements and improved thermal performance of SiC products, SiC diodes are able to provide lower overall system costs in a variety of diverse applications.
- Low forward voltage (VF) drop with positive temperature coefficient
- Zero reverse recovery current/forward recovery voltage
- Temperature-independent switching behavior
- Low-profile package with low inductance
- Improve system efficiency with lower conduction loss
- Enable high switching frequency operation
- Improve system level power density
- Reduce system size, weight, and cooling requirements
- Enterprise power, server, and telecom power supplies
- Switched mode power supplies
- Industrial power supplies
- Boosted power factor correction
- Bootstrap diodes
- LLC clamping
650 V Silicon Carbide Schottky Diodes in Compact QFN 8x8 Package
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | C6D08065Q-TR | DIODE SIL CARBIDE 650V 28A 4QFN | 1864 - Immediate | $16.69 | Wyświetl szczegóły |
![]() | ![]() | C6D10065Q-TR | DIODE SIL CARBIDE 650V 39A 4QFN | 2096 - Immediate | $19.59 | Wyświetl szczegóły |
![]() | ![]() | C6D06065Q-TR | DIODE SIL CARBIDE 650V 21A 4QFN | 2020 - Immediate | $13.43 | Wyświetl szczegóły |