Wire-End Ferrules

Weidmüller's wire-end ferrules for short-circuit-proof and earth-fault-proof lines

Image of Weidmuller's Wire-end Ferrules Weidmuller wire-end ferrules significantly simplify installation, improve safety, and diminish the risk of costly panel failure.

Stranded wire is the wire of choice for most electrical applications. Due to its superior flexibility and longer flex life, it offers more routing options than solid wire. Stranded wire is also more durable. It stands up to vibration and sudden movement that can cause rigid solid wire to snap.

Stranded wire gains its flexibility from the way the bundles of wire in the strands are woven together. The integrity of the stranded bundles is further reinforced by the jacket of insulating material that surrounds them. The moment the insulation is stripped from the wire-end, however, its strength is transformed into a source of weakness as wire bundles unravel and individual strands are exposed. In the process, the potential for short circuits and failed connections rises dramatically. Identifying shorts is a time-consuming process. In the case of a typical panel, this could mean testing hundreds of connections, causing extensive downtime. Ferrules can rectify this situation by giving stranded wire the qualities of solid wire where it is needed most, at the point of connection.

Features

  • Mounting Advantages: Prevents stranded wires from fanning out. Higher vibration resistance than without ferrules.
  • Easy Identification: Of wire and wire gauge due to colored plastic collar.
  • Long-term Safety: Increased contact safety of flexible wires and protection against corrosion.
  • Connection: Permanent high-quality connection and consistent electrical values.
  • Protection: The plastic collar protects against gas intrusion and wire bending.
Specifications
  • Polypropylene conical cable entry
  • Heat-resistant up to +105°C
  • Tin-plated copper
  • Dimensional tolerances to DIN 46228 part 4
  • If required, the cable entry can also be manufactured from a not readily flammable material for conductors from 1.5 mm² to 16 mm² (AWG 16-6)

Wire-End Ferrules

ObrazManufacturer Part NumberOpisDostępna ilość Cena
CONN FERRULE 20AWG ORNGE0690700000CONN FERRULE 20AWG ORNGE279471 - Immediate$0.37Wyświetl szczegóły
CONN FERRULE 18AWG WHITE0462900000CONN FERRULE 18AWG WHITE94885 - Immediate$0.37Wyświetl szczegóły
CONN FERRULE 17AWG YLW0463000000CONN FERRULE 17AWG YLW45550 - Immediate$0.37Wyświetl szczegóły
CONN FERRULE 16AWG RED0463100000CONN FERRULE 16AWG RED286782 - Immediate$0.37Wyświetl szczegóły
CONN FERRULE DIN 14AWG BLU9019160000CONN FERRULE DIN 14AWG BLU150476 - Immediate$0.37Wyświetl szczegóły
CONN FERRULE 20AWG ORNGE9004270000CONN FERRULE 20AWG ORNGE40150 - Immediate$0.28Wyświetl szczegóły
CONN FERRULE 18AWG WHITE9004290000CONN FERRULE 18AWG WHITE180000 - Immediate$0.23Wyświetl szczegóły
CONN FERRULE 17AWG YLW9004320000CONN FERRULE 17AWG YLW490 - Immediate$0.24Wyświetl szczegóły
CONN FERRULE 16AWG RED9004340000CONN FERRULE 16AWG RED23166 - Immediate$0.26Wyświetl szczegóły
CONN FERRULE DIN 14AWG BLU9004360000CONN FERRULE DIN 14AWG BLU11844 - Immediate$0.28Wyświetl szczegóły
Published: 2013-07-05