LSF-SMT PCB Terminal Blocks

Terminal blocks from Weidmüller for lead-free soldering processes with innovative connection technology

Image of Weidmuller's LSF-SMT PCB Terminal Blocks Weidmuller's LSF-SMT family PCB terminals help to reduce wiring time by up to 50% with a push-in direct connection. These terminals feature a spring-action release button in the direction of the wire connection that opens the clamp for inserting flexible wires. Solid core wires, once stripped of insulation, are simply inserted into the terminal point until it hits the stop – no tools are required to make the connection.

Features
  • Easy-to-use, compact spring connection
  • Push buttons for releasing the conductors
  • Processed automatically in the reflow or vapor phase
  • Self-locking spring geometry for effective conductor retention
  • Extremely temperature-resistant LCP material (reflow-compatible)
  • High current-carrying capacity and rated voltage: 10A/300V (UL)
  • 3 conductor outlet directions in relation to the PCB (90°/135°/180°)
  • Connect and detach solid wires or conductors with wire end ferrules without using tools

Horizontal Terminal Blocks

ObrazManufacturer Part NumberOpisDostępna ilość Cena
TERM BLK 2POS SIDE ENT 3.5MM PCB1824420000TERM BLK 2POS SIDE ENT 3.5MM PCB27312 - Immediate$4.88Wyświetl szczegóły
TERM BLK 3POS SIDE ENT 3.5MM PCB1824430000TERM BLK 3POS SIDE ENT 3.5MM PCB1334 - Immediate$7.74Wyświetl szczegóły
TERM BLK 4POS SIDE ENT 3.5MM PCB1824440000TERM BLK 4POS SIDE ENT 3.5MM PCB66706 - Immediate
1998 - Factory Stock
$10.12Wyświetl szczegóły

Vertical Terminal Blocks

ObrazManufacturer Part NumberOpisDostępna ilość Cena
TERM BLK 2P TOP ENTRY 3.5MM PCB1825640000TERM BLK 2P TOP ENTRY 3.5MM PCB31365 - Immediate
284 - Factory Stock
$4.88Wyświetl szczegóły
TERM BLK 3P TOP ENTRY 3.5MM PCB1825650000TERM BLK 3P TOP ENTRY 3.5MM PCB10452 - Immediate
1960 - Factory Stock
$7.67Wyświetl szczegóły
TERM BLK 4P TOP ENTRY 3.5MM PCB1825660000TERM BLK 4P TOP ENTRY 3.5MM PCB21647 - Immediate
1998 - Factory Stock
$8.51Wyświetl szczegóły

45 Angle Terminal Block

ObrazManufacturer Part NumberOpisDostępna ilość Cena
TERM BLOCK 5POS 45DEG 3.5MM PCB1885680000TERM BLOCK 5POS 45DEG 3.5MM PCB0 - Immediate$11.92Wyświetl szczegóły
TERM BLOCK 9POS 45DEG 3.5MM PCB1885250000TERM BLOCK 9POS 45DEG 3.5MM PCB0 - Immediate$13.25Wyświetl szczegóły
TERM BLOCK 2POS 45DEG 5MM PCB1884530000TERM BLOCK 2POS 45DEG 5MM PCB1321 - Immediate
420 - Factory Stock
$5.25Wyświetl szczegóły
Published: 2012-07-24