Metal and PCB Antennas
Walsin's metal and PCB antennas provide 2.4 GHz / 5 GHz single- and dual-band antenna solutions
Walsin's metal and PCB antennas are easy to implement in a design and perform well in the 2.4 GHz band, which is host to a wide range of wireless applications. Bluetooth®, Wi-Fi, and ZigBee® operate in this heavily utilized band especially with expansion of IoT applications. Dual-band Wi-Fi radios require an antenna that is efficient at both 2.4 GHz and 5 GHz in order to fully utilize the functionality of the radio.
With Walsin's PCB antenna selection, designers are able to integrate all of these applications to a board equipped with a connector without extreme design costs or time. Walsin also offers a range of metal antennas that are soldered onto the PCB, helping reduce the cost of other antenna types while maintaining the performance levels needed for today's tightly integrated designs.
- Bluetooth®
- ISM
- Wi-Fi
- 802.15
RF Antennas
| Obraz | Manufacturer Part Number | Opis | Częstotliwość (środkowa/pasmo) | Zakres częstotliwości | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RFPCA201018IM5B301 | RF ANT 5.5GHZ PCB TRACE IPEX MAL | 5,5GHz | 5,15GHz - 5,85GHz | 1012 - Immediate | $11.12 | Wyświetl szczegóły |
![]() | ![]() | RFPCA331630IMAB301 | RF ANT 2.4GHZ PCB TRACE IPEX MAL | 2,4GHz | 2,4GHz - 2,5GHz | 0 - Immediate | $7.40 | Wyświetl szczegóły |
![]() | RFPCA430805IMLB301 | RF ANT 2.4GHZ/5.2GHZ PCB TRACE | 2,4GHz, 5,2GHz, 5,8GHz | - | 916 - Immediate | $12.22 | Wyświetl szczegóły | |
![]() | ![]() | RFPCA460605NNAB301 | RF ANT 2.4GHZ PCB TRACE CAB ADH | 2,4GHz | 2,4GHz - 2,5GHz | 221 - Immediate | $10.01 | Wyświetl szczegóły |
![]() | ![]() | RFPCA460611IMAB301 | RF ANT 2.4GHZ PCB TRACE IPEX MAL | 2,4GHz | 2,4GHz - 2,5GHz | 394 - Immediate | $11.48 | Wyświetl szczegóły |
![]() | ![]() | RFPCA500609IMAB301 | RF ANT 2.4GHZ PCB TRACE IPEX MAL | 2,4GHz | 2,4GHz - 2,5GHz | 274 - Immediate | $12.22 | Wyświetl szczegóły |
![]() | ![]() | RFPCA191515IMAB3G1 | RF ANT 2.4GHZ PCB TRACE IPEX ADH | 2,4GHz | - | 712 - Immediate | $11.48 | Wyświetl szczegóły |
![]() | ![]() | RFPCA200615IM5B3G1 | RF ANT 5GHZ PCB TRACE IPEX MALE | 5GHz | - | 0 - Immediate | $6.08 | Wyświetl szczegóły |
![]() | ![]() | RFPCA322615IMLB3G1 | RF ANT 2.4/5GHZ PCB TRACE IPEX | 2,4GHz, 5GHz | - | 468 - Immediate | $12.22 | Wyświetl szczegóły |
![]() | ![]() | RFMTA280715IMAB301 | RF ANT 2.4GHZ STAMPED MET IPEX | 2,4GHz | - | 0 - Immediate | $6.15 | Wyświetl szczegóły |
![]() | ![]() | RFMTA310819IMAB701 | RF ANT 2.4GHZ STAMPED MET IPEX | 2,4GHz | 2,4GHz - 2,5GHz | 1488 - Immediate | $13.76 | Wyświetl szczegóły |
![]() | ![]() | RFMTA340745IMAB701 | RF ANT 2.4GHZ STAMPED MET IPEX | 2,4GHz | 2,4GHz - 2,5GHz | 1844 - Immediate | $14.93 | Wyświetl szczegóły |
![]() | ![]() | RFMTA250800NNLB001 | RF ANT 2.4GHZ/5.5GHZ STAMPED MET | 2,4GHz, 5,5GHz | 2,4GHz - 2,5GHz, 5,15GHz - 5,85GHz | 4900 - Immediate | $6.57 | Wyświetl szczegóły |
![]() | ![]() | RFMTA271200NNAB001 | RF ANT 2.4GHZ STAMPED MET SLD | 2,4GHz | 2,4GHz - 2,5GHz | 115 - Immediate | $6.79 | Wyświetl szczegóły |