VCCM600 Series Configurable Power Supply Chassis

Vox Power's VCCM600 can be configured to be a conduction, convection, or forced air cooling solution

Image of Vox Power VCCM600 SeriesVox Power's VCCM600 series combines the advantages of a modular and configurable power supply with the high reliability of a fanless architecture. The VCCM600 medical and industrial series deliver a silent 600 W up to 750 W of peak power for five seconds in a rugged 4" x 7" package.

Depending on the user's application, the VCCM600 can be configured as a conduction, convection, or forced air cooled solution. This flexibility allows the unit to be seamlessly integrated across a vast range of applications making it perfect for standardizing the application's power platform. The unique design approach and heat dissipation techniques allow the unit to be mounted in virtually any orientation, giving system designers even more flexibility.

The series is suitable for applications ranging from the most controlled environments to the harshest conditions. Each configured solution can accommodate up to four isolated DC output modules, and each module utilizes 100% SMT components to ensure reliability.

Features
  • 600 W conduction cooled rating
  • 750 W peak rating (5 seconds)
  • Standby power less than 1 W (in primary inhibit mode)
  • Efficiency up to 92%
  • Unique module design (100% SMT)
  • Up to four isolated outputs at 150 W per channel
  • Wide output adjust range
  • Voltage and current dynamically controllable
  • 5 V/1 A bias supply
  • Series and paralleling of outputs
  • Programmable start-up state (laser applications)
  • 5-year warranty
  • Approved to latest standards

Resources

Updated: 2025-08-21

VCCM600 Series Chassis

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
600 WATT CONDUCTION COOLED ITE FVCCM600S600 WATT CONDUCTION COOLED ITE F109 - Immediate$1,035.92Wyświetl szczegóły
600 WATT CONDUCTION COOLED MEDICVCCM600M600 WATT CONDUCTION COOLED MEDIC53 - Immediate$1,139.41Wyświetl szczegóły

VCCM600 Series Modules

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONFIG DC PWR MOD 5V (1.5-7.5V)OPACONFIG DC PWR MOD 5V (1.5-7.5V)141 - Immediate$235.62Wyświetl szczegóły
CONFIG DC PWR MOD 12V (4.5-15V)OPBCONFIG DC PWR MOD 12V (4.5-15V)279 - Immediate$221.83Wyświetl szczegóły
CONFIG DC PWR MOD 24V (9-30V)OPCCONFIG DC PWR MOD 24V (9-30V)133 - Immediate$221.83Wyświetl szczegóły
CONFIG DC PWR MOD 48V (18-58V)OPDCONFIG DC PWR MOD 48V (18-58V)91 - Immediate$223.92Wyświetl szczegóły

VCCM600 Series Accessories

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
HEAT SINK 1 WITH THERMAL INTERFAACC-HS1HEAT SINK 1 WITH THERMAL INTERFA8 - Immediate$125.97Wyświetl szczegóły
HEAT SINK 2 WITH THERMAL INTERFAACC-HS2HEAT SINK 2 WITH THERMAL INTERFA0 - Immediate$125.97Wyświetl szczegóły
QUICK CONNECT TERMINALACC-QCTQUICK CONNECT TERMINAL51 - Immediate$8.29Wyświetl szczegóły
THERMAL INTERFACEACC-TFTHERMAL INTERFACE33 - Immediate$37.71Wyświetl szczegóły
CABLE - NEVO & VCCM SHARE 2 LINKCAB-CS2CABLE - NEVO & VCCM SHARE 2 LINK155 - Immediate$4.33Wyświetl szczegóły
CABLE - NEVO & VCCM SHARE 3 LINKCAB-CS3CABLE - NEVO & VCCM SHARE 3 LINK114 - Immediate$9.06Wyświetl szczegóły
CABLE - NEVO & VCCM SHARE 4 LINKCAB-CS4CABLE - NEVO & VCCM SHARE 4 LINK59 - Immediate$11.37Wyświetl szczegóły
AC INPUT AND GLOBAL SIGNALS SETCAB-VC6AC INPUT AND GLOBAL SIGNALS SET13 - Immediate$17.79Wyświetl szczegóły
SINGLE OUTPUT CABLE SET VCCM 150CAB-VSOPLSINGLE OUTPUT CABLE SET VCCM 15039 - Immediate$14.42Wyświetl szczegóły
LINK - VCCM600 PARALLEL 2 LINK (LINK-VP2LINK - VCCM600 PARALLEL 2 LINK (74 - Immediate$8.29Wyświetl szczegóły
LINK - VCCM600 PARALLEL 3 LINK (LINK-VP3LINK - VCCM600 PARALLEL 3 LINK (76 - Immediate$8.29Wyświetl szczegóły
LINK - VCCM600 PARALLEL 4 LINK (LINK-VP4LINK - VCCM600 PARALLEL 4 LINK (36 - Immediate$8.29Wyświetl szczegóły
LINK - VCCM600 SERIES LINKLINK-VSLINK - VCCM600 SERIES LINK12 - Immediate$8.29Wyświetl szczegóły
Published: 2019-07-02