CRCW Standard Thick Film Chip Resistors

Vishay Dale CRCW series automotive AEC-Q200 standard thick film resistors are ideal for modern electronics where high reliability and stability are needed

Image of Vishay CRCW Standard Thick Film Chip ResistorsVishay Dale CRCW standard thick film chip resistors are offered with lead-free and tin-lead termination available in all case sizes from 0402 through 2512. The resistance range goes from 1 Ω through 1 MΩ and 0 Ω jumper, with respective tolerance and TCR combinations of ±5% and ±1% along with 100 ppm and 200 ppm/°C. For the CRCW lead-free version, the rated power starts at 0.1 W for the CRCW0402, followed by 0.125 W for the CRCW0603, up to 1 W for the CRCW2512, combined with working voltage from 75 V (0402) to 500 V (2512).

The CRCW series is automotive AEC-Q200 qualified and is the perfect choice for most fields of modern electronics where high reliability and stability are of major concern, suitable for all applications, including automotive, telecommunications, and industrial. The tin-lead termination, combined with automotive qualification, makes this product suitable for many applications in the AMS market segment.

Mechanical Parameters
    Image of Vishay CRCW Standard Thick Film Chip Resistors - Diagram
    Image of Vishay CRCW Standard Thick Film Chip Resistors - Dimensions
Benefits
  • Stability at different environmental conditions: ΔR/R ≤1% (1000 h rated power at +70°C)
  • Sizes 0402 to 2512
  • Resistance range from 1 Ω to 10 MΩ, 0 Ω jumper
  • Protective overglaze
  • Halogen-free
  • AEC-Q200 qualified
  • Working voltage up to 500 V
  • Rated power up to 1 W
  • Tolerances of ±1% and ±5%
  • TCR of ±100 ppm/°C and ±200 ppm/°C
  • Operating temperature range: -55°C to +155°C
  • Lead-free and tin-lead termination
End Market/Applications
  • Automotive
  • Industrial
  • Lighting
  • Telecommunications
  • Medical consumer
  • Alternative energy
  • Consumer electronics
  • Military
  • DC/DC converters
  • Motor controls
  • Electrical circuit breakers
  • Amplifiers
  • AC/DC adapters
  • Climate control modules
  • LED drivers
  • Powertrains
  • Engine control units
  • Automotive camera modules
  • Door latches
  • Infotainment

CRCW Standard Thick Film Chip Resistors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RES 10K OHM 1% 1/16W 0402CRCW040210K0FKEDRES 10K OHM 1% 1/16W 04026263417 - Immediate$0.36Wyświetl szczegóły
RES 0 OHM JUMPER 1/16W 0402CRCW04020000Z0EDRES 0 OHM JUMPER 1/16W 04024697700 - Immediate$0.36Wyświetl szczegóły
RES 10K OHM 1% 1/16W 0402CRCW040210K0FKEDCRES 10K OHM 1% 1/16W 040236706 - Immediate$0.36Wyświetl szczegóły
RES SMD 10K OHM 1% 1/8W 0603CRCW060310K0FKEARES SMD 10K OHM 1% 1/8W 06033491741 - Immediate$0.36Wyświetl szczegóły
RES SMD 0 OHM JUMPER 1/8W 0603CRCW06030000Z0EARES SMD 0 OHM JUMPER 1/8W 06032920585 - Immediate$0.36Wyświetl szczegóły
RES 100K OHM 1% 1/16W 0402CRCW0402100KFKEDRES 100K OHM 1% 1/16W 04023683180 - Immediate$0.36Wyświetl szczegóły
RES SMD 0 OHM JUMPER 1/3W 0603CRCW06030000Z0EAHPRES SMD 0 OHM JUMPER 1/3W 06031251998 - Immediate$0.36Wyświetl szczegóły
RES 1K OHM 1% 1/16W 0402CRCW04021K00FKEDRES 1K OHM 1% 1/16W 04022508522 - Immediate$0.36Wyświetl szczegóły
RES 4.7K OHM 1% 1/16W 0402CRCW04024K70FKEDRES 4.7K OHM 1% 1/16W 04022072160 - Immediate$0.36Wyświetl szczegóły
RES SMD 10 OHM 1% 1/20W 0201CRCW020110R0FNEDRES SMD 10 OHM 1% 1/20W 0201152025 - Immediate$0.36Wyświetl szczegóły
RES SMD 10K OHM 1% 1/20W 0201CRCW020110K0FNEDRES SMD 10K OHM 1% 1/20W 02012100124 - Immediate$0.36Wyświetl szczegóły
RES SMD 100K OHM 1% 1/8W 0603CRCW0603100KFKEARES SMD 100K OHM 1% 1/8W 06032358047 - Immediate$0.36Wyświetl szczegóły
RES SMD 1K OHM 1% 1/8W 0603CRCW06031K00FKEARES SMD 1K OHM 1% 1/8W 06032014773 - Immediate$0.36Wyświetl szczegóły
RES SMD 0 OHM JUMPER 1/8W 0805CRCW08050000Z0EARES SMD 0 OHM JUMPER 1/8W 0805749405 - Immediate$0.36Wyświetl szczegóły
RES SMD 0 OHM JUMPER 1/4W 1206CRCW12060000Z0EARES SMD 0 OHM JUMPER 1/4W 1206696398 - Immediate$0.36Wyświetl szczegóły
Published: 2025-07-17