MLV Series SMD Multilayer Varistors

Vishay offers its MLV series size 0402 and 0603 multilayer chip varistors with NiSn terminations

Image of Vishay's MLV Series SMD Multilayer Varistors Vishay's MLV SMD flat chip multilayer varistors offer circuit protection against overvoltage, transient voltage, and ESD conditions. Typical applications are on-board protection of ICs and transistors, data lines and I/O ports, modems, and LCDs. MLV series multilayer chip varistors are available in case sizes 0402 and 0603 and have NiSn terminations. They are RoHS compliant and halogen-free. They support lead- (Pb-)- free soldering and are suitable for processing on automatic SMD assembly systems.

Features and Benefits
  • Surface-mount multilayer surge suppressor
  • Overvoltage and transient voltage protection
  • ESD transient protection
  • Inherent bidirectional clamping
  • Excellent energy/volume ratio
  • Suitable for reflow soldering
  • 0402 and 0603 sizes
  • RoHS-compliant and halogen-free
  • Supplied on tape-and-reel
Applications
  • Data lines and I/O port protection
  • On-board protection of ICs and transistors
  • Modem protection
  • LCD protection

MLV Series SMD Multilayer Varistors

ObrazManufacturer Part NumberOpisNapięcie warystora (min.)Napięcie warystora (typ.)Dostępna ilość CenaWyświetl szczegóły
VARISTOR 8.2V 20A 0402MLV0402E30403TVARISTOR 8.2V 20A 04027.1 V8.2 V10228 - Immediate$1.28Wyświetl szczegóły
VARISTOR 12.5V 20A 0402MLV0402E30703TVARISTOR 12.5V 20A 040211 V12.5 V8183 - Immediate$0.51Wyświetl szczegóły
VARISTOR 18V 20A 0402MLV0402E31103TVARISTOR 18V 20A 040216 V18 V14700 - Immediate$0.51Wyświetl szczegóły
VARISTOR 25.5V 20A 0402MLV0402E31403TVARISTOR 25.5V 20A 040223 V25.5 V20659 - Immediate$0.51Wyświetl szczegóły
VARISTOR 8.2V 30A 0603MLV0603E30403TVARISTOR 8.2V 30A 06037.1 V8.2 V2385 - Immediate$1.58Wyświetl szczegóły
VARISTOR 12.5V 30A 0603MLV0603E30703TVARISTOR 12.5V 30A 060311 V12.5 V8094 - Immediate$0.73Wyświetl szczegóły
VARISTOR 25.5V 30A 0603MLV0603E31403TVARISTOR 25.5V 30A 060323 V25.5 V1596 - Immediate$0.73Wyświetl szczegóły
VARISTOR 34.5V 30A 0603MLV0603E32003TVARISTOR 34.5V 30A 060331 V34.5 V7478 - Immediate$1.58Wyświetl szczegóły
VARISTOR 41.5V 30A 0603MLV0603E32503TVARISTOR 41.5V 30A 060337 V41.5 V35768 - Immediate$0.73Wyświetl szczegóły
Published: 2016-05-09