Quad Prototyping Board

UDOO's Quad is a powerful, easy-to-use prototyping board for software development and design

Image of UDOO's UDOO Quad Prototyping BoardUDOO merges different computing worlds together to give new vision to the educational world to train new engineers, designers, and software developers, give a boost to the do-it-yourself world, and provide a tool to companies for quick prototyping.

UDOO's Quad is a mini-PC with an embedded Arduino-compatible board that can be used with both Android and Linux OS. It allows for easy project development with a minimum knowledge of hardware.

UDOO is an open-hardware, low-cost platform equipped with an ARM i.MX6 Freescale processor and an Arduino Due-compatible section based on Microchip SAM3X8E ARM Cortex-M3 CPU.

Features

  • CPU Freescale i.MX6 ARM Cortex-A9 Quad core 1 GHz
  • GPU Vivante GC 2000 + Vivante GC 355 + Vivante GC 320
  • Integrated accelerators for 2D, Open GL® ES2.0 3 D and OpenVG™
  • Microchip SAM3X8E ARM Cortex-M3 CPU (same as Arduino Due)
  • RAM DDR3 1 GB
  • 76 fully-available GPIO: 62 digital + 14 digital/analog
  • Arduino-compatible R3 1.0 pinout
  • HDMI and LVDS + Touch
  • 2 Micro USB (1 OTG type a+b)
  • 2 USB type A and 1 USB connector (requires a specific wire)
  • Analog audio and mic
  • CSI camera connection
  • On-board MicroSD card reader (boot device)
  • Input voltage (recommended) 6-15 V
  • Ethernet RJ45 (10/100/1000 MBit)
  • Wi-Fi module
  • SATA

Prototyping Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SBC 1.0GHZ 4 CORE 1GB/1GB RAMUDOO QUADSBC 1.0GHZ 4 CORE 1GB/1GB RAM0 - Immediate$512.40Wyświetl szczegóły
Published: 2014-08-16