MicroAmp MB Series Circuit Boards

Twin Industries offers the MicroAmp MB series circuit boards for rapid prototyping

Image of Twin Industries' MicroAmp MB Series Circuit BoardsTwin Industries' MicroAmp MB series circuit boards are designed for rapid prototyping of many different low and high-frequency circuit functions. Boards are available for many popular MMIC amplifiers , filters, frequency dividers, multipliers, VCOs, passive circuits, and op-amps.

These easy-to-assemble boards use standard surface-mount components and can be turned into functional circuits in a matter of minutes. All boards fit into the MicroAmp MH series of connectorized housings that allows them to be used as a single (MH-1) or dual-cascaded circuits (MH-2). All boards are fabricated from a high-performance 13 mil thick RO-4350 laminate with RoHS-compatible ENIG plating (electroless nickel/immersion gold) on both the component side and the solid bottom ground plane. Superior grounding to the housings is provided by securing the boards with multiple screws.

Features
  • Fits MicroAmp MH-series housings
  • Single board fits MH-1 housing
  • Cascade two boards into MH-2 housing
  • RF amplifier boards for most popular MMIC packages
  • Boards for filters, VCOs, dividers, multipliers, op-amps, and log detectors
  • RO-4350 board material
  • ENIG plating finish

MB Series

ObrazManufacturer Part NumberOpisDostępna ilość Cena
RF EVAL FOR SOIC-8 OP AMPSMB-9RF EVAL FOR SOIC-8 OP AMPS5 - Immediate$50.22Wyświetl szczegóły
RF EVAL FOR LTCC FILTERSMB-8RF EVAL FOR LTCC FILTERS0 - Immediate$50.22Wyświetl szczegóły
RF EVAL FOR SOT23 OP AMPSMB-10RF EVAL FOR SOT23 OP AMPS0 - Immediate$50.22Wyświetl szczegóły
RF EVAL ST-THR TRANSMISSION LINMB-14RF EVAL ST-THR TRANSMISSION LIN39 - Immediate$50.22Wyświetl szczegóły
RF EVAL FOR PASSIVE NETWORKMB-7RF EVAL FOR PASSIVE NETWORK18 - Immediate$50.22Wyświetl szczegóły
RF EVAL FOR LP4E MULTIPLIERSMB-15RF EVAL FOR LP4E MULTIPLIERS0 - Immediate$50.21Wyświetl szczegóły
MICROAMP HOUSING SINGLE MBMH-1MICROAMP HOUSING SINGLE MB22 - Immediate$453.96Wyświetl szczegóły
RF EVAL FOR SOT-363 AMPLIFIERSMB-5RF EVAL FOR SOT-363 AMPLIFIERS0 - Immediate$50.21Wyświetl szczegóły
RF EVAL FOR SOT23 PRESCALERSMB-11RF EVAL FOR SOT23 PRESCALERS0 - Immediate$50.21Wyświetl szczegóły
RF EVAL FOR LFCSP LOG DETECTORSMB-12RF EVAL FOR LFCSP LOG DETECTORS0 - Immediate$50.21Wyświetl szczegóły
RF EVAL FOR SOT-89 AMPLIFIERSMB-1RF EVAL FOR SOT-89 AMPLIFIERS6 - Immediate$50.22Wyświetl szczegóły
RF EVAL FOR SP4E TUNABLE FILTERSMB-16RF EVAL FOR SP4E TUNABLE FILTERS0 - Immediate$50.21Wyświetl szczegóły
RF EVAL FOR LP4E VCOSMB-13RF EVAL FOR LP4E VCOS0 - Immediate$50.21Wyświetl szczegóły
RF EVAL FOR SOT-86 AMPLIFIERSMB-2RF EVAL FOR SOT-86 AMPLIFIERS1 - Immediate$50.22Wyświetl szczegóły
RF EVAL FOR SOT-363 AMPLIFIERSMB-6RF EVAL FOR SOT-363 AMPLIFIERS0 - Immediate$50.21Wyświetl szczegóły
RF EVAL FOR SOT-143 AMPLIFIERSMB-3RF EVAL FOR SOT-143 AMPLIFIERS0 - Immediate$50.21Wyświetl szczegóły
RF EVAL FOR SOT-343 AMPLIFIERSMB-4RF EVAL FOR SOT-343 AMPLIFIERS0 - Immediate$50.21Wyświetl szczegóły
MICROAMP HOUSING DUAL MB BOARDSMH-2MICROAMP HOUSING DUAL MB BOARDS2 - Immediate$545.67Wyświetl szczegóły
Published: 2012-08-15