Medical-Grade Antimicrobial Power Strips
Tripp Lite’s power strips feature a hospital-grade NEMA 5-15P-HG plug and NEMA 5-15R-HG outlets for consistent power
Tripp Lite’s medical-grade power strips are coated with a patented antimicrobial coating that is 99.9% effective in inhibiting bacteria and viruses such as C. diff and MRSA. The patented antimicrobial powder coating with EPA-registered and FDA-compliant silver ionic technology protects the power strip and reduces the risk of HAIs in hospitals and other medical environments. This coating meets the requirements of JIS Z 2801:2000, an international standard for evaluating efficacy in antimicrobial products. These power strips are approved for use in patient-care vicinities when properly mounted.
The power strips supply power to movable, plug-connected components that are mounted to racks, tables, or pedestals in operating rooms, therapy rooms, imaging environments, administrative areas, and patient-care vicinities. They feature a NEMA 5-15P-HG plug and NEMA 5-15R-HG outlets, all of which are hospital-grade. Select models include integrated locking safety covers for added protection. Also featured on these power strips are two built-in resettable 15A circuit breakers to control power to all outlets and protect the power strip against overloads. The switchless design prevents the unit from being unintentionally shut off, and the 15-foot power cord provides plentiful reach to the power source. Mounting tabs and flanges allow users to install the power strips on a variety of surfaces, such as IV poles, mobile carts, crash carts, and mobile medical workstations. The all-metal housing assures safety and is guaranteed to last a long time in demanding environments.
Features
- Power distribution anywhere in any medical facility
- 120 V, 50 Hz / 60 Hz power strips comply with UL 1363 specifications and are ideal for use in resident rooms and administrative areas with no line-operated electrical equipment for diagnostic, treatment, or monitoring purposes
- Exclusive patented antimicrobial protection
- Silver ionic powder coating meets JIS Z 2801:2000 requirements and is 99.9% effective in inhibiting the growth of bacteria, helping to reduce the risk of healthcare-acquired infections in medical environments such as hospitals and clinics
- Versatile medical-grade solution
- Rugged, all-metal housing promotes a long life in demanding environments, and the power strip holds four NEMA 5-15R-HG hospital-grade outlets to provide healthcare teams with consistent power when needed
- Premium safety features
- Switchless design of these power strips prevents accidental shutoff while the resettable 15 A circuit breaker protects against dangerous overloads
- Ready to use right out of the box
- Built-in keyhole mounting tabs and flanges allow for simple installation on a variety of surfaces
- Limited lifetime warranty
Medical-Grade Antimicrobial Power Strips
| Obraz | Manufacturer Part Number | Opis | Typ mocowania | Prąd - maks. | Materiał obudowy | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PS-415-HG | POWER STRIP 8.65 15A 4OUT 15' | Stół, ściana | 15A | Stal | 8 - Immediate 924 - Factory Stock | $438.30 | Wyświetl szczegóły |
![]() | ![]() | PS-415-HG-OEMRA | FOR PATIENT CARE VICINITY UL 1 | Montaż na podstawie montażowej | 15A | Metal | 14 - Immediate 1520 - Factory Stock | $453.56 | Wyświetl szczegóły |
![]() | ![]() | PS-415-HG-OEM | POWER STRIP 865 15A 4OUT 15' | Montaż na podstawie montażowej | 15A | Metal | 644 - Immediate 2260 - Factory Stock | $501.95 | Wyświetl szczegóły |
![]() | ![]() | PS-415-HGULTRA | POWER STRIP 15A 4OUT 15'CORD | Stół, ściana | 15A | Stal | 38 - Immediate 390 - Factory Stock | $636.21 | Wyświetl szczegóły |
![]() | ![]() | SPS415HGULTRA | SURGE SUPP 4OUT 15'CORD HOSP GRD | Stół, podłoga, ściana | 15A | Metal | 0 - Immediate 524 - Factory Stock | $897.29 | Wyświetl szczegóły |
![]() | ![]() | PS-615-HG | POWER STRIP 120V 6OUT HOSP GRADE | Stół, ściana | 15A | Stal | 19 - Immediate 940 - Factory Stock | $512.99 | Wyświetl szczegóły |
![]() | ![]() | PS-606-HG | POWER STRIP 13.75" 6OUT 6'COR | Stół, ściana | 15A | Stal | 27 - Immediate | $482.61 | Wyświetl szczegóły |
![]() | ![]() | PS-602-HG | POWER STRIP 120V 6OUT HOSP 1.5' | Stół, ściana | 15A | Plastikowe | 11 - Immediate 340 - Factory Stock | $362.95 | Wyświetl szczegóły |
![]() | ![]() | PS-602-HGUSB | EATON TRIPP LITE SERIES UL 1363 | Stół, stojak, ściana | 15A | Metal | 10 - Immediate | $492.45 | Wyświetl szczegóły |
![]() | ![]() | PS-615-HG-OEMLM | EATON TRIPP LITE SERIES UL 1363A | Stół, stojak, ściana | 15A | Metal | 10 - Immediate | $713.80 | Wyświetl szczegóły |
![]() | ![]() | PS-615-HGUSB | EATON TRIPP LITE SERIES UL 1363 | Stół, stojak, ściana | 15A | Metal | 10 - Immediate | $616.91 | Wyświetl szczegóły |
![]() | ![]() | PS-402-HG-OEMLM | EATON TRIPP LITE SERIES UL 1363A | Stół, stojak, ściana | 15A | Metal | 7 - Immediate | $623.99 | Wyświetl szczegóły |
![]() | ![]() | PS-606-HGUSB | EATON TRIPP LITE SERIES UL 1363 | Stół, stojak, ściana | 15A | Metal | 8 - Immediate | $587.42 | Wyświetl szczegóły |
![]() | ![]() | PS-607-HG-OEMLM | EATON TRIPP LITE SERIES UL 1363A | Stół, stojak, ściana | 15A | Metal | 10 - Immediate | $682.43 | Wyświetl szczegóły |
![]() | ![]() | PS-415-HG-OEMLM | EATON TRIPP LITE SERIES UL 1363A | Stół, stojak, ściana | 15A | Metal | 9 - Immediate | $651.21 | Wyświetl szczegóły |
![]() | ![]() | PS-415-HGUSB | EATON TRIPP LITE SERIES UL 1363 | Stół, stojak, ściana | 15A | Metal | 11 - Immediate | $516.29 | Wyświetl szczegóły |