TS5510 Universal Audio Analog Front End (AFE)

The Triad Semiconductor TS5510 uses a proprietary current-conveyor-based architecture to simplify audio input stages and improve real-world performance

Image of Triad Semiconductor TS5510 Universal Audio Analog Front End (AFE)The Triad Semiconductor TS5510 solves a universal fundamental problem audio engineers have struggled with for decades: traditional mic pre-amp architectures, derived from instrumentation amplifier topologies, cannot seamlessly handle both extremely low-level microphone signals and very high-level line inputs, prompting designers to incorporate external resistive pads or separate input circuits, which increases board complexity, consumes PCB space, and degrades the final signal-to-noise ratio (SNR).

The TS5510 solves this using a revolutionary current conveyor-based architecture. This approach allows the integrated circuit (IC) to seamlessly and digitally scale a massive range of input amplitudes to perfectly match modern Audio ADCs, eliminating the need for bulky external components while minimizing any common-mode noise introduced into the audio signal.

The TS5510 delivers a total input capture range (TICR) of 156 dB — the difference between the largest input signal it can accept without clipping (up to 28 dBU) and the smallest signal it can resolve (equivalent input noise of -128 dBU). This unprecedented dynamic range, combined with a common mode rejection ratio (CMRR) of over 90 dB and high common-mode voltage tolerance, ensures robust, noise-free performance in real-world, long-cable environments.

Features
  • Two-channel analog audio input solution
  • Universal input compatibility
  • Low noise inputs
  • Small PCB X-Y footprint
  • Seamless gain transitions
  • SPI control
  • Small QFN form factor
  • High CMRR of over 90 db
  • High common-mode voltage tolerance
  • 28 dBu input capability
  • 156 dB TICR
  • Excellent CM voltage input compliance
Applications
  • ProAudio
  • Prosumer audio

TS5510 Universal Audio Analog Front End (AFE)

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
UNIVERSAL AFE / MICROPHONE PREAM
TS5510UNIVERSAL AFE / MICROPHONE PREAM990 - Immediate$41.93Wyświetl szczegóły
Published: 2026-03-09