TE0728 Series with Xilinx Automotive Zynq®-7020 SoC

Trenz Electronic's TE0728 series 6 cm x 6 cm micromodule with Xilinx Zynq-7020 automotive components

Image of Trenz Electronic's TE0728 Series with Xilinx Automotive Zynq®-7020 SoCTrenz Electronic's TE0728 is an SoC module integrating a Xilinx automotive Zynq-7020, 512 MB DDR3 SDRAM with 16-bit width, 16 MB Flash memory for configuration and operation, two 100 Mb Ethernet transceivers, and powerful switch-mode power supplies for all on-board voltages. A large number of configurable I/Os are provided via rugged high-speed stacking strips. The Zynq-7000 SoC used on the TE0728 board integrates the software programmability of an Arm®-based processor with the hardware programmability of an FPGA, enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP, and mixed-signal functionality on a single device. Within the complete module, only automotive components are installed. All this in a compact 6 cm x 6 cm form factor. Depending on the customer design, additional cooling might be required. The latest documentation, design support files, and reference designs with source files are available for download free of charge.

All modules produced by Trenz Electronic are developed and manufactured in Germany.

Features
  • 2 x Arm Cortex®-A9 MPCore
  • 2 x 100 Mb Ethernet transceiver (PHY)
  • 16-bit wide 512 MB DDR3 SDRAM
  • 16 MB QSPI Flash memory (with XiP support)
  • Plug-on module with 3-pin x 80-pin high-reliability high-speed strips
  • 76 single ended I/O, 24 LVDS pairs (48 I/O), and 42 MIO available on board-to-board connectors
  • CAN transceiver (PHY)
  • Rugged for shock and high vibration
  • 12 V power supply with watchdog
  • On-board high-efficiency DC-DC converters
  • System management and power sequencing
  • eFUSE bit-stream encryption
  • AES bit-stream encryption
  • Temperature compensated RTC (real-time clock)
  • 3 user LEDs
  • Evenly-spread supply pins for good signal integrity
  • Temperature range: automotive
Applications
  • ADAS
  • Medical endoscopes
  • Small cell basebands
  • Professional cameras
  • Machine vision
  • Carrier Ethernet backhaul
  • 4K2K Ultra-HDTVs
  • Multi-function printers

TE0728 Series SoM

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MODULE CORTEX-A9 512MBTE0728-04-1QIC MODULE CORTEX-A9 512MB6 - Immediate$1,810.09Wyświetl szczegóły

Xilinx Zynq®-7020 SoC

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 484BGAXA7Z020-1CLG484QIC SOC CORTEX-A9 667MHZ 484BGA0 - Immediate$780.50Wyświetl szczegóły
Published: 2018-04-10