TE0714 Series System on Module (SoM) with Xilinx Artix®-7

Trenz Electronic’s 3 cm x 4 cm plug-on module with 2 x 100-pin high-speed hermaphroditic strips

Image of Trenz Electronic's TE0714 Series with Xilinx Artix-7Trenz Electronic’s TE0714 series SoM is an FPGA module integrating a Xilinx Artix-7, 16 MByte Flash memory for configuration, operation, and powerful switch-mode power supplies for all onboard voltages. Many configurable I/Os are provided via rugged high-speed stacking strips. This series is available with 3.3 V or special 1.8 V configuration. TE0714 is the smallest module with transceivers.

There is a base board available for this module. The latest documentation, design support files, and reference designs with source files are available for download free of charge.

All modules produced by Trenz Electronic are developed and manufactured in Germany.

The Artix-7 family is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. It provides a low total bill of materials cost for high-throughput, cost-sensitive applications.

Features
  • Xilinx Artix-7 FPGA (A15T, A35T, A50T)
  • Rugged for shock and high vibration
  • Industrial temperature grade
  • 16 MByte QSPI Flash memory
  • Differential MEMS oscillator for MGT clocking
  • MEMS oscillator for PL clocks (optional)
  • eFUSE bit-stream encryption (AES)
  • One user-configurable LED
  • On-board high-efficiency DC-DC converters
  • Plug-on module with 2 × 100-pin high-speed hermaphroditic strips
    • 144 FPGA I/Os (max 68 differential)
    • XADC analog input
    • 4 GTP (high-performance transceiver) lanes
    • GT reference clock inputs
    • Optimized I/O and power pins for good signal integrity
  • Power supply for all on-board components
Applications
  • 64-channel portable ultrasounds
  • Wireless backhaul: point-to-point 1024QAM microwave modems
  • Multi-protocol machine vision cameras
  • Programmable logic controllers
  • Battery-powered software-defined radios

TE0714 Series with Xilinx Artix®-7

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MODULE ARTIX-7 A35T 16MBTE0714-02-35-2IIC MODULE ARTIX-7 A35T 16MB0 - ImmediateSee Page for PricingWyświetl szczegóły
IC MODULE ARTIX-7 A50T 16MBTE0714-02-50-2IIC MODULE ARTIX-7 A50T 16MB0 - ImmediateSee Page for PricingWyświetl szczegóły

Simple Base for TE0714

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SOM SIMPLE BASE ARTIX-7 TE0714TEBA0714-01SOM SIMPLE BASE ARTIX-7 TE07143 - Immediate$140.04Wyświetl szczegóły
SOM SIMPLE BASE ARTIX-7 TE0714TEBB0714-01SOM SIMPLE BASE ARTIX-7 TE071428 - Immediate$158.00Wyświetl szczegóły

Artix®-7 Series FPGA

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC FPGA 150 I/O 324CSBGAXC7A35T-2CSG325IIC FPGA 150 I/O 324CSBGA620 - Immediate$253.15Wyświetl szczegóły
IC FPGA 150 I/O 324CSBGAXC7A50T-2CSG325IIC FPGA 150 I/O 324CSBGA0 - Immediate$472.80Wyświetl szczegóły
Published: 2018-08-07