Ultra-High-Efficiency U-MOS IX-H MOSFETs

Toshiba expands their ultra-high-efficiency MOSFET family by adding 30 V, 40 V, and 60 V devices

Image of Toshiba Ultra High-Efficiency U-MOS IX-H MOSFETsToshiba has expanded its family of ultra-high-efficiency, low-voltage MOSFETs by adding 30 V, 40 V, and 60 V devices to the company’s existing lineup. All of the devices will be available in ultra-compact, TSON Advance, SOP Advance, and TO-220/TO-220-SIS package options that realize the low on-resistance and low QOSS for increased efficiency in switching-mode power supplies used in base stations, servers, or industrial equipment.

Comprising 30 V, 40 V, and 60 V devices, these N-channel MOSFETs are based on Toshiba’s new-generation U-MOS IX-H trench semiconductor process. This process has been designed to deliver ”best-in-class” efficiency across a wide range of load conditions by driving down on-resistance (RDS(ON)) and improving switching efficiency by reducing output charge (QOSS).

The MOSFETs will help designers to reduce losses and board space in a variety of power management circuits including high-side and low-side switching in DC-DC conversion and secondary side synchronous rectification in AC-DC designs. The technologies are also ideal for motor control and for protection circuit modules in electronic equipment based on lithium-ion (Li-ion) batteries.

Features
  • Low drain-source on-resistance:
  • Low output charge (drain-source capacitance charge)
  • TSON Advance package (3.3 x 3.3 x 0.85 mm)
  • SOP Advance package (5 x 6 x 0.95 mm)
  • TO-220/TO-220SIS package (10 x 15 x 4.45 mm)
Applications
  • Power supply for servers and base stations
  • Efficient DC-DC converters
  • Switching regulators

Ultra-High-Efficiency U-MOS IX-H MOSFETs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MOSFET N-CH 30V 80A 8TSONTPN1R603PL,L1QMOSFET N-CH 30V 80A 8TSON18774 - Immediate$5.39Wyświetl szczegóły
MOSFET N-CH 30V 88A 8SOPTPH3R003PL,LQMOSFET N-CH 30V 88A 8SOP3054 - Immediate$6.14Wyświetl szczegóły
MOSFET N-CH 30V 150A 8SOPTPHR9203PL,L1QMOSFET N-CH 30V 150A 8SOP3661 - Immediate$8.37Wyświetl szczegóły
MOSFET N-CH 40V 48A 8SOPTPH7R204PL,LQMOSFET N-CH 40V 48A 8SOP16845 - Immediate$4.56Wyświetl szczegóły
MOSFET N-CH 40V 100A TO220TK3R1E04PL,S1XMOSFET N-CH 40V 100A TO22030 - Immediate$8.91Wyświetl szczegóły
MOSFET N-CH 40V 82A TO220SISTK3R1A04PL,S4XMOSFET N-CH 40V 82A TO220SIS118 - Immediate$8.15Wyświetl szczegóły
MOSFET N-CH 60V 60A 8SOPTPH7R006PL,L1QMOSFET N-CH 60V 60A 8SOP19267 - Immediate$4.70Wyświetl szczegóły
MOSFET N-CH 60V 100A 8SOPTPH2R506PL,L1QMOSFET N-CH 60V 100A 8SOP1530 - Immediate$8.37Wyświetl szczegóły
MOSFET N-CH 60V 80A TO220TK4R3E06PL,S1XMOSFET N-CH 60V 80A TO22017 - Immediate$9.23Wyświetl szczegóły
MOSFET N-CH 60V 50A TO220SISTK8R2A06PL,S4XMOSFET N-CH 60V 50A TO220SIS3116 - Immediate$6.97Wyświetl szczegóły
MOSFET N-CH 60V 68A TO220SISTK4R3A06PL,S4XMOSFET N-CH 60V 68A TO220SIS0 - Immediate$8.44Wyświetl szczegóły
Published: 2016-12-30