Emergency LED Driver Family

Thomas Research Products' emergency driver expanded family offers cost-effective solutions for LED luminaires

Image of Thomas Research Products Emergency LED Driver FamilyHubbell Lighting Components' LBU series emergency drivers from Thomas Research Products are an expanded family offering cost-effective solutions for LED luminaires. These 7 W and 10 W constant power drivers come in plastic and metal case models for a variety of emergency lighting applications. A solid-state charger optimizes the nickel cadmium battery charging process to achieve long life. The LBU series drivers also meet California’s Title 20 Energy Efficiency requirements for battery chargers.

Features
  • Provides 90 minutes of emergency lighting
  • Constant power 7 W or 10 W versions
  • Meets California's Title 20 Energy Efficiency requirements
  • Universal 120 V to 277 V input
  • UL listed for both factory and field installation
  • UL dry and damp location rated, Class 2 output
  • 5-year warranty

Emergency LED Driver Family

ObrazManufacturer Part NumberOpisTypTopologiaDostępna ilość CenaWyświetl szczegóły
EMERGENCY LED BATTERY PACK 10WLBU10-PEMERGENCY LED BATTERY PACK 10WPrąd stałyPrzetwornik prąd zmienny-prąd stały0 - Immediate$383.16Wyświetl szczegóły
LBU10-MLBU10-MLBU10-MPrąd stałyPrzetwornik prąd zmienny-prąd stały0 - ImmediateSee Page for PricingWyświetl szczegóły
LBU7-PLBU7-PLBU7-PPrąd stałyPrzetwornik prąd zmienny-prąd stały40 - Immediate$309.47Wyświetl szczegóły
LBU7-M2LBU7-M2LBU7-M2Prąd stałyPrzetwornik prąd zmienny-prąd stały34 - Immediate$347.43Wyświetl szczegóły
LBU7-MLBU7-MLBU7-MPrąd stałyPrzetwornik prąd zmienny-prąd stały0 - Immediate$339.25Wyświetl szczegóły
TEST SWITCH FOR LBU LED DRIVERSPLRTSTEST SWITCH FOR LBU LED DRIVERSSeria LBU sterowniki LED0 - Immediate$35.76Wyświetl szczegóły
Published: 2018-06-12