UCC21750 Single-Channel Isolated Gate Driver for SiC/IGBT
Texas Instruments' gate driver features active protection, isolated analog sensing, and high CMTI
Texas Instruments' UCC21750 galvanic isolated single-channel gate driver is designed for SiC MOSFETs and IGBTs up to 2,121 VDC operating voltage with advanced protection features, best-in-class dynamic performance, and robustness. The UCC21750 has up to ±10 A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 1.5 kVRMS working voltage, 12.8 kVPK surge immunity with longer than 40 years Isolation barrier life, and provides low part-to-part skew, and greater than 150 V/ns common-mode noise immunity (CMTI).
The UCC21750 includes state-of-art protection features such as fast overcurrent and short circuit detection, shunt current sensing support, fault reporting, active miller clamp, and input and output side power supply UVLO to optimize SiC and IGBT switching behavior and robustness. The isolated analog to PWM sensor can be utilized for easier temperature and voltage sensing, increasing the driver's versatility and simplifying the system design effort, size, and cost.
- 5.7 kVRMS, single-channel
- SiC MOSFETs and IGBTs up to 2,121 VPK
- Output drive voltage (VDD-VEE): 33 V (max)
- Drive strength (±10 A) and split output
- CMTI: 150 V/ns (minimum)
- Response time DESAT protection: 200 ns
- Internal active miller clamp: 4 A
- Isolated analog sensor with PWM output for:
- Temperature sensing with NTC, PTC, or thermal diode
- High-voltage DC-link or phase voltage
- Soft turnoff (400 mA) when a fault happens
- Alarm FLT on overcurrent and reset from RST/EN
- Fast enable/disable response on RST/EN
- Rejects <40 ns noise transient and pulse on input pins
- UVLO (12 V VDD) with power good on RDY
- Inputs/outputs with over/under-shoot transient voltage immunity up to 5 V
- Propagation delay of 130 ns (max), pulse/part skew of 30 ns (max)
- Package: SOIC-16 DW with >8 mm creepage and clearance distance
- Operating junction temperature range: -40°C to +150°C
- Industrial motor drives
- Servers, telecom, and industrial power supplies
- Uninterruptible power supplies (UPS)
- Solar inverters