TRF37A32/B32/C32 Converter Mixers

Dual-down converter mixer with integrated IF amplifiers and RF baluns from Texas Instruments

Image of Texas Instruments TRF37A32/B32/C32 Converter MixersTexas Instruments' TRF37x32 is a wideband dual-down converter mixer with integrated IF amplifier. The device employs integrated baluns for single-ended RF and LO inputs. The IF amplifier operates from 30 MHz to 600 MHz in an open collector topology to support a variety of IF frequencies and bandwidths. The TRF37x32 provides excellent mixer linearity and noise performance, and offers good isolation between channels for operation with diversity applications. The device operates with low power dissipation and further provides an option for a low power mode for power sensitive applications. Each channel can be independently powered down with fast response times to allow operation in Time Domain Duplexed (TDD) applications.

Features  
  • Device family supports wide RF input range:
    • TRF37A32: 400 - 1700 MHz
    • TRF37B32: 700 - 2700 MHz
    • TRF37C32: 1700 - 3800 MHz
  • 500 mW per channel power dissipation
  • Gain: 10 dB
  • Noise figure: 9.5 dB
  • Input IP3: 30 dBm
  • Single-ended RF input
  • IF frequency range from 30 MHz to 600 MHz

TRF37A32/B32/C32 Converter Mixers

ObrazManufacturer Part NumberOpisWzmocnienieWspółczynnik szumówTyp RFDostępna ilość Cena
IC AMP GSM 700MHZ-2.7GHZ 32WQFNTRF37B32IRTVTIC AMP GSM 700MHZ-2.7GHZ 32WQFN9,6dB9,5dBGSM, LTE, W-CDMA0 - Immediate
2205 - Marketplace
$122.01Wyświetl szczegóły
Published: 2015-04-15