TPS6300x Buck-Boost Converters

Texas Instruments' TPS6300x high-efficiency buck-boost converters with 1.8 A current switches in a 3 x 3 QFN package

Image of Texas Instruments' TPS6300x Buck Boost ConvertersTexas Instruments' TPS6300x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one-cell Li-ion or Li-polymer battery. Output currents can go as high as 1200 mA while using a single-cell Li-ion or Li-polymer battery, and discharge it down to 2.5 V or lower. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1,800 mA. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.

The TPS6300x devices operate over a free air temperature range of -40°C to +85°C. The devices are packaged in a 10-pin VSON package (QFN) measuring 3 mm x 3 mm (DRC).

Features
  • Input voltage range: 1.8 V to 5.5 V
  • Fixed and adjustable output voltage options from 1.2 V to 5.5 V
  • Up to 96% efficiency
  • 1,200 mA output current at 3.3 V in step-down mode (VIN = 3.6 V to 5.5 V)
  • Up to 800 mA output current at 3.3 V in boost mode (VIN > 2.4 V)
  • Automatic transition between step-down and boost mode
  • Device quiescent current less than 50 μA
  • Power-save mode for improved efficiency at low output power
  • Forced fixed frequency operation and synchronization possible
  • Load disconnect during shutdown
  • Overtemperature protection
  • Available in a small 3 mm x 3 mm 10-pin VSON package (QFN)
Applications
  • All two-cell and three-cell alkaline, NiCd or NiMH or single-cell Li battery powered products
  • Portable audio players
  • Smartphones
  • Personal medical products
  • White LEDs

TPS630xx Buck Boost Converters

ObrazManufacturer Part NumberOpisDostępna ilość Cena
IC REG BUCK BST ADJ 1.6A 10VSONTPS63000DRCRIC REG BUCK BST ADJ 1.6A 10VSON18441 - Immediate$9.57Wyświetl szczegóły
IC REG BUCK BST 3.3V 1.6A 10VSONTPS63001DRCRIC REG BUCK BST 3.3V 1.6A 10VSON26848 - Immediate$8.95Wyświetl szczegóły
IC REG BUCK BOOST 5V 1.6A 10VSONTPS63002DRCRIC REG BUCK BOOST 5V 1.6A 10VSON1727 - Immediate
1813 - Marketplace
$8.95Wyświetl szczegóły
IC REG BUCK BST ADJ 1.6A 10VSONTPS63000IDRCRQ1IC REG BUCK BST ADJ 1.6A 10VSON11896 - Immediate$11.01Wyświetl szczegóły
IC REG BUCK BST ADJ 1.6A 10VSONTPS63000DRCTIC REG BUCK BST ADJ 1.6A 10VSON3199 - Immediate$10.53Wyświetl szczegóły
IC REG BUCK BOOST 5V 1.6A 10VSONTPS63002DRCTIC REG BUCK BOOST 5V 1.6A 10VSON1244 - Immediate$10.53Wyświetl szczegóły
IC REG BUCK BST 3.3V 1.6A 10VSONTPS63001DRCTIC REG BUCK BST 3.3V 1.6A 10VSON3027 - Immediate$10.53Wyświetl szczegóły
IC REG BUCK BST ADJ 1.6A 10VSONTPS63000DRCRG4IC REG BUCK BST ADJ 1.6A 10VSON1199 - Immediate$8.44Wyświetl szczegóły
IC REG BUCK BST ADJ 1.6A 10VSONTPS63000DRCTG4IC REG BUCK BST ADJ 1.6A 10VSON0 - Immediate$5.72Wyświetl szczegóły
IC REG BUCK BST 3.3V 1.6A 10VSONTPS63001DRCRG4IC REG BUCK BST 3.3V 1.6A 10VSON0 - Immediate$4.04Wyświetl szczegóły
IC REG BUCK BST 3.3V 1.6A 10VSONTPS63001DRCTIC REG BUCK BST 3.3V 1.6A 10VSON3027 - Immediate$10.53Wyświetl szczegóły
IC REG BUCK BOOST 5V 1.6A 10VSONTPS63002DRCTG4IC REG BUCK BOOST 5V 1.6A 10VSON250 - Immediate$6.13Wyświetl szczegóły

Evaluation Module

ObrazManufacturer Part NumberOpisMoc - wyjściowaDostępna ilość Cena
EVAL BOARD FOR TPS63000TPS63000EVM-148EVAL BOARD FOR TPS63000-3 - Immediate$215.70Wyświetl szczegóły
Published: 2013-07-02