TPA6120A2 High Fidelity Headphone Amplifier

TI's current-feedback AB amplifier architecture delivers high bandwidth, extremely low noise, and up to 128 dB of dynamic range

Image of Texas Instruments' TPA6120A2 High Fidelity Headphone AmplifierIn applications requiring a high-power output, very high fidelity headphone amplifier, Texas Instruments' TPA6120A2 replaces a costly discrete design and allows music, not the amplifier, to be heard. The TPA6120A2’s current-feedback AB amplifier architecture delivers high bandwidth, extremely low noise, and up to 128 dB of dynamic range.

Three key features make current-feedback amplifiers outstanding for audio. The first feature is the high slew rate that prevents odd order distortion anomalies. The second feature is current-on-demand at the output that enables the amplifier to respond quickly and linearly when necessary without risk of output distortion. When large amounts of output power are suddenly needed, the amplifier can respond extremely quickly without raising the noise floor of the system and degrading the signal-to-noise ratio. The third feature is the gain-independent frequency response that allows the full bandwidth of the amplifier to be used over a wide range of gain settings.

Features Applications
  • SNR of 128 dB A-weighted
  • THD of 112.5 dB
  • Current-feedback architecture
  • Output voltage noise of 0.9 µVRMS at gain = 1 V/V (16 Ω load)
  • Power supply range: ±5 to ±15 V
  • Professional audio equipment
  • HiFi smartphones
  • Consumer home audio equipment
  • Headphone drivers

TPA6120A2 High Fidelity Headphone Amplifier

ObrazManufacturer Part NumberOpisMaks. moc wyjściowa x kanały przy obciążeniuNapięcie - zasilaniaFunkcjeDostępna ilość Cena
IC AMP CLASS AB STER 80MW 14VQFNTPA6120A2RGYTIC AMP CLASS AB STER 80MW 14VQFN80mW x 2 przy 600Ohm10V - 30V, ±5V - 15VZabezpieczenie przeciwzwarciowe i termiczne196 - Immediate$16.59Wyświetl szczegóły
Published: 2014-10-16