TM4C1294NCPDT, Tiva™ C-Series MCUs

Texas Instruments offers its TM4C1294NCPDT, IoT-enabled, high-performance, 32-bit, ARM® Cortex®-M4F-based MCUs

Image of Texas Instruments' TM4C1294NCPDT, Tiva™ C-Series MCUsTexas Instruments' Tiva™ C-series microcontrollers integrate a large variety of rich communication features to enable a class of highly connected designs with the ability to allow critical, real-time control between performance and power. The microcontrollers feature integrated communication peripherals along with other high-performance analog and digital functions to offer a strong foundation for many different target uses, spanning from human machine interface to networked system management controllers.

In addition, Tiva C-series microcontrollers offer the advantages of ARM's widely available development tools, system-on-chip (SoC) infrastructure, and a large user community. Additionally, these microcontrollers use ARM's Thumb®-compatible Thumb-2 instruction set to reduce memory requirements and, thereby, cost. Finally, the TM4C1294NCPDT microcontroller is code-compatible to all members of the extensive Tiva C-series, providing flexibility to fit precise needs.

Texas Instruments offers a complete solution to get to market quickly, with evaluation and development boards, white papers and application notes, an easy-to-use peripheral driver library, and a strong support, sales, and distributor network.

Features
  • Performance
    • ARM Cortex-M4F processor core
    • 120 MHz operation; 150 DMIPS performance
    • 1024 KB Flash memory
    • 256 KB single-cycle system SRAM
    • 6 KB of EEPROM
    • Internal ROM loaded with TivaWare™ for C-series software
    • 8-,16-, and 32-bit dedicated external peripheral interface (EPI) for peripherals and memory
  • Security
    • Cyclical redundancy check (CRC) hardware with 16- and 32-bit hash function that supports four CRC forms
    • Support for four tamper inputs and configurable tamper event response
  • Communication interfaces
    • Eight universal asynchronous receivers/transmitters (UARTs)
    • Four quad synchronous serial interface (QSSI) modules with bi-, quad- and advanced SSI support
    • Ten inter-integrated circuit (I2C) modules with four transmission speeds including high-speed mode
    • Two controller area network (CAN) 2.0 A/B controllers
    • 10/100 Ethernet MAC
    • Ethernet PHY with IEEE 1588 PTP hardware support
    • Universal serial bus (USB) 2.0 OTG/host/device with ULPI interface option and link power management (LPM) support
  • One JTAG module with integrated ARM serial wire debug (SWD)

TM4C1294NCPDT, Tiva™ C-Series MCUs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MCU 32BIT 1MB FLASH 128TQFPTM4C1294NCPDTI3IC MCU 32BIT 1MB FLASH 128TQFP689 - Immediate$78.03Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 128TQFPTM4C1294NCPDTT3IC MCU 32BIT 1MB FLASH 128TQFP1613 - Immediate$80.58Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 128TQFPTM4C1294NCPDTI3RIC MCU 32BIT 1MB FLASH 128TQFP543 - Immediate$67.76Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 128TQFPTM4C1294NCPDTT3RIC MCU 32BIT 1MB FLASH 128TQFP1647 - Immediate$70.34Wyświetl szczegóły
Published: 2016-09-21