TLV906x 10 MHz, RRIO, CMOS Operational Amplifiers
Texas Instruments' TLV906x are 10 MHz, rail-to-rail input and output (RRIO), 1.8 V to 5.5 V op amps deliver high performance for challenging systems
Texas Instruments' TLV9061, TLV9062, and TLV9064 are single-, dual-, and quad-, respectively low-voltage (1.8 V to 5.5 V) operational amplifiers (op amps) with rail-to-rail input- and output-swing capabilities. These devices are highly cost-effective solutions for applications where low-voltage operation, a small footprint, and high capacitive load drive are required. Although the capacitive load drive of the TLV906x is 100 pF, the resistive open-loop output impedance makes stabilizing with higher capacitive loads simpler. These op amps are designed specifically for low-voltage operation (1.8 V to 5.5 V) with performance specifications similar to the OPAx316 and TLVx316 devices.
The TLV906x family helps simplify system design, because the family is unity-gain stable, integrates the RFI and EMI rejection filter, and provides no phase reversal in overdrive condition.
Micro size packages, such as SOT-553 and WSON, are offered for all the channel variants (single, dual and quad), along with industry-standard packages, such as SOIC, MSOP, SOT-23, and TSSOP.
| Features | |
|
|
| Applications | |
|
|
TLV906x 10 MHz RRIO CMOS Operational Amplifiers
| Obraz | Manufacturer Part Number | Opis | Szybkość narastania | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV9064IDR | IC CMOS 4 CIRCUIT 14SOIC | 6,5V/µs | 1620 - Immediate | $5.49 | Wyświetl szczegóły |
![]() | ![]() | TLV9062IDSGT | IC CMOS 2 CIRCUIT 8WSON | 6,5V/µs | 1773 - Immediate | $5.42 | Wyświetl szczegóły |
![]() | ![]() | TLV9064IPWT | IC CMOS 4 CIRCUIT 14TSSOP | 6,5V/µs | 672 - Immediate | $6.00 | Wyświetl szczegóły |
![]() | ![]() | TLV9062IDR | IC CMOS 2 CIRCUIT 8SOIC | 6,5V/µs | 6717 - Immediate | $3.95 | Wyświetl szczegóły |
![]() | ![]() | TLV9061IDPWR | IC CMOS 1 CIRCUIT 5X2SON | 6,5V/µs | 5682 - Immediate | $2.59 | Wyświetl szczegóły |
![]() | ![]() | TLV9062IDGKT | IC CMOS 2 CIRCUIT 8VSSOP | 6,5V/µs | 2256 - Immediate | $5.13 | Wyświetl szczegóły |
![]() | ![]() | TLV9062IPWR | IC CMOS 2 CIRCUIT 8TSSOP | 6,5V/µs | 2931 - Immediate | $3.48 | Wyświetl szczegóły |
![]() | ![]() | TLV9062IDGKR | IC CMOS 2 CIRCUIT 8VSSOP | 6,5V/µs | 4944 - Immediate | $3.95 | Wyświetl szczegóły |
![]() | ![]() | TLV9062IDSGR | IC CMOS 2 CIRCUIT 8WSON | 6,5V/µs | 26945 - Immediate | $4.27 | Wyświetl szczegóły |
![]() | ![]() | TLV9064IPWR | IC CMOS 4 CIRCUIT 14TSSOP | 6,5V/µs | 29280 - Immediate | $5.49 | Wyświetl szczegóły |