TDC7201 Time-to-Digital Converter

Texas Instruments offers its TDC7201 time-to-digital converter (TDC) for time-of-flight (TOF) applications in LIDAR, range finders, and ADAS

Image of Texas Instruments' TDC7201 Time-to-Digital ConverterTexas Instruments' TDC7201 is designed for use with ultrasonic, laser, and radar range-finding equipment using time-of-flight technique. The TDC7201 has two built-in time-to-digital converters (TDCs) that can be used to measure distance down to 4 cm and up to several kilometers using a simple architecture, which eliminates the need to use expensive FPGAs or processors.

Each TDC performs the function of a stopwatch and measures the elapsed time (time-of-flight or TOF) between a START pulse and up to five STOP pulses. The ability to measure simultaneously and individually on two pairs of START and STOP pins using two built-in TDCs offers high flexibility in time-measurement design.

The device has an internal, self-calibrated time base which compensates for drift over time and temperature. Self-calibration enables time-to-digital conversion accuracy in the order of picoseconds. This accuracy makes the TDC7201 ideal for range-finder applications.

When placed in the autonomous, multi-cycle averaging mode, the TDC7201 device can be optimized for low system power consumption, which is ideal for battery-powered flow meters. In this mode, the host can go to sleep to save power and wake up when interrupted by the TDC upon completion of the measurement sequence.

Features
  • Resolution: 55 ps
  • Standard deviation: 35 ps
  • Measurement range:
    • Individual mode 1: 12 ns to 2000 ns
    • Individual mode 2: 250 ns to 8 ms
    • Combined operation: 0.25 ns to 8 ms
  • Low active power consumption: 2.7 mA
  • Supports up to ten STOP signals 
  • Autonomous, multi-cycle averaging mode for low power consumption
  • Supply voltage: 2 V to 3.6 V
  • Operating temperature: -40°C to 85°C
  • SPI interface for register access

TDC7201 Time-to-Digital Converter

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC TIME TO DIGITAL CONV 25-NFBGATDC7201ZAXTIC TIME TO DIGITAL CONV 25-NFBGA6187 - Immediate$15.05Wyświetl szczegóły
IC TIME TO DIGITAL CONV 25-NFBGATDC7201ZAXRIC TIME TO DIGITAL CONV 25-NFBGA2309 - Immediate$15.48Wyświetl szczegóły

Evaluation Board

ObrazManufacturer Part NumberOpisFunkcjaWykorzystywany układ scalony / częśćAtrybuty drugorzędneDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR TDC7201TDC7201-ZAX-EVMEVAL BOARD FOR TDC7201Konwerter czasowo-cyfrowyTDC7201Graficzny interfejs użytkownika (GUI)18 - Immediate$893.21Wyświetl szczegóły
Published: 2016-11-09