SN74AUP1G126 Low-Power Single Bus Buffer Gate

Texas Instruments' SN74AUP1G126 is a low-power single bus buffer gate with 3-state output

Image of SN74AUP1G126 Low-Power Single Bus Buffer GateThe AUP family is Texas Instruments' premier solution to the industry’s low-power needs in battery-powered portable applications. This family assures a very low static and dynamic power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life and excellent signal integrity.

This bus buffer gate is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is low. This device has the input-disable feature, which allows floating input signals.

To assure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.

NanoStar™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.

This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.

Features
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD performance tested per JESD 22
    • 2000 V human-body model (A114-B, Class II)
    • 1000 V charged device model (C101)
  • Available in the Texas Instruments NanoStar package
  • Low static-power consumption (Icc = 0.9 µA max.)
  • Low dynamic power-consumption (Ipd = 4 pF typical at 3.3 V)
  • Low input capacitance (Ci 1.5 pF typical)
  • Low noise: overshoot and undershoot < 10% of Vcc

 

  • Input-disable feature allows floating input conditions
  • Ioff supports partial-power-down mode operation
  • Input hysteresis allows slow input transition and better switching noise immunity at input
  • Wide operating Vcc range of 0.8 V to 3.6 V
  • Optimized for 3.3 V operation
  • 3.6 V I/O tolerant to support mixed-mode signal operation
  • tpd = 4.6 ns max. at 3.3 V
  • Suitable for point-to-point applications
Applications
  • Portable audio docks
  • BluRay™ players and home theaters
  • Personal digital assistants (PDAs)
  • Single supply, AC/DC, analog and digital controllers for telecom/server power
  • Client and enterprise solid-state drives (SSDs)
  • LCD/digital and high-definition TVs (HDTVs)
  • Enterprise tablets
  • Wireless headsets, keyboards, and mice

SN74AUP1G126 Low-Power Single Bus Buffer Gate

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC BUFF NON-INVERT 3.6V SC-70-5SN74AUP1G126DCKRIC BUFF NON-INVERT 3.6V SC-70-539004 - Immediate$1.32Wyświetl szczegóły
IC BUFF NON-INVERT 3.6V SOT-23-5SN74AUP1G126DBVRIC BUFF NON-INVERT 3.6V SOT-23-52707 - Immediate
156522 - Marketplace
$1.32Wyświetl szczegóły
IC BUFF NON-INVERT 3.6V 5-X2SONSN74AUP1G126DPWRIC BUFF NON-INVERT 3.6V 5-X2SON8138 - Immediate$1.47Wyświetl szczegóły
IC BUFF NON-INVERT 3.6V 6-DSBGASN74AUP1G126YFPRIC BUFF NON-INVERT 3.6V 6-DSBGA1657 - Immediate
15000 - Marketplace
$1.98Wyświetl szczegóły
IC BUFFER NON-INVERT 3.6V 6-SONSN74AUP1G126DSFRIC BUFFER NON-INVERT 3.6V 6-SON5836 - Immediate
124645 - Marketplace
$1.03Wyświetl szczegóły
IC BUFF NON-INVERT 3.6V SOT-23-5SN74AUP1G126DBVTIC BUFF NON-INVERT 3.6V SOT-23-5965 - Immediate
2000 - Marketplace
$3.37Wyświetl szczegóły
IC BUFF NON-INVERT 3.6V SC-70-5SN74AUP1G126DCKTIC BUFF NON-INVERT 3.6V SC-70-5912 - Immediate$3.37Wyświetl szczegóły
IC BUFFER NON-INVERT 3.6V 6-SONSN74AUP1G126DRYRIC BUFFER NON-INVERT 3.6V 6-SON121 - Immediate
970281 - Marketplace
$1.10Wyświetl szczegóły
IC BUFFER NON-INVERT 3.6V SOT-5SN74AUP1G126DRLRIC BUFFER NON-INVERT 3.6V SOT-5556 - Immediate
83417 - Marketplace
$1.58Wyświetl szczegóły
IC BUFF NON-INVERT 3.6V 5-DSBGASN74AUP1G126YZPRIC BUFF NON-INVERT 3.6V 5-DSBGA1009 - Immediate
201000 - Marketplace
$1.98Wyświetl szczegóły
Published: 2018-06-25