SN74AUP1G125 Low-Power Single Bus Buffer Gates

Texas Instruments' SN74AUP1G125 devices are low-power single bus buffer gates with 3-state output

Image of Texas Instruments' SN74AUP1G125 Low-Power Single Bus Buffer GatesTexas Instruments' SN74AUP1G125 bus buffer gates are a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. These devices have the input-disable feature, which allows floating input signals.

To ensure the high-impedance state during power up or power down, OE must be tied to VCC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features
  • Available in the Texas Instruments NanoStar™ package
  • Low static-power consumption (ICC = 0.9 µA max.)
  • Low dynamic-power consumption (Cpd = 4 pF typ. at 3.3 V)
  • Low input capacitance (CI = 1.5 pF typ.)
  • Low noise - overshoot and undershoot < 10% of VCC
  • Input-disable feature allows floating input conditions
  • Ioff supports partial-power-down mode operation
  • Input hysteresis allows slow input transition and better switching noise immunity at input
  • Wide operating VCC range of 0.8 V to 3.6 V
  • 3.6 V I/O tolerant to support mixed-mode signal operation
  • tpd = 4.6 ns max. at 3.3 V
Applications
  • Audio docks: portable
  • Blu-ray™ players and home theaters
  • Personal digital assistants (PDAs)
  • Power: telecom/server AC/DC supply: single controllers: analog and digital
  • Solid-state drive (SSD): client and enterprise
  • TVs: LCD/digital and high-definition (HDTVs)
  • Tablets: enterprise
  • Wireless headsets, keyboards, and mice

SN74AUP1G125 Low-Power Single Bus Buffer Gates

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC BUFF 0.8V/3.6V SOT-5SN74AUP1G125DRLRIC BUFF 0.8V/3.6V SOT-53180 - Immediate$1.65Wyświetl szczegóły
IC BUFF 0.8V/3.6V SOT-23-5SN74AUP1G125DBVRIC BUFF 0.8V/3.6V SOT-23-512762 - Immediate
87488 - Marketplace
$1.44Wyświetl szczegóły
IC BUFF 0.8V/3.6V SC-70-5SN74AUP1G125DCKRIC BUFF 0.8V/3.6V SC-70-536959 - Immediate$1.44Wyświetl szczegóły
IC BUFF 0.8V/3.6V 5-DSBGASN74AUP1G125YZPRIC BUFF 0.8V/3.6V 5-DSBGA5324 - Immediate
101511 - Marketplace
$2.05Wyświetl szczegóły
IC BUFF 0.8V/3.6V 6-DSBGASN74AUP1G125YFPRIC BUFF 0.8V/3.6V 6-DSBGA2875 - Immediate
418739 - Marketplace
$2.05Wyświetl szczegóły
IC BUFF 0.8V/3.6V 6-SONSN74AUP1G125DSFRIC BUFF 0.8V/3.6V 6-SON0 - Immediate$1.65Wyświetl szczegóły
IC BUFF 0.8V/3.6V 6-SONSN74AUP1G125DRYRIC BUFF 0.8V/3.6V 6-SON18115 - Immediate$1.44Wyświetl szczegóły
IC BUFF 0.8V/3.6V SC-70-5SN74AUP1G125DCKTIC BUFF 0.8V/3.6V SC-70-557704 - Immediate$3.41Wyświetl szczegóły
IC BUFF 0.8V/3.6V 5-X2SONSN74AUP1G125DPWRIC BUFF 0.8V/3.6V 5-X2SON553 - Immediate$1.58Wyświetl szczegóły
IC BUFF 0.8V/3.6V SOT-23-5SN74AUP1G125DBVTIC BUFF 0.8V/3.6V SOT-23-5546 - Immediate
20717 - Marketplace
$3.41Wyświetl szczegóły
Published: 2018-05-09