REF6025/6125 Voltage References

Texas Instruments offers it REF6025/6125 high-precision voltage references with integrated high-bandwidth buffer

Image of Texas Instruments' REF6025/6125 Voltage ReferencesTexas Instruments' REF6000 family of voltage references have an integrated low output impedance buffer that enables the user to directly drive the REF pin of precision data converters, while preserving linearity, distortion, and noise performance. Most precision SAR and delta-sigma ADCs switch binary-weighted capacitors onto the REF pin during the conversion process. In order to support this dynamic load, the output of the voltage reference must be buffered with a low-output impedance (high-bandwidth) buffer. The REF6000 family devices are well-suited, but not limited, to drive the REF pin of the ADS88xx family of SAR ADCs, and ADS127xx family of delta-sigma ADCs as well as other digital-to-analog converters (DACs).

The REF6000 family of voltage references are able to maintain an output voltage within 1 LSB (18-bit) with minimal droop, even during the first conversion, while driving the REF pin of the ADS8881. This feature is useful in burst-mode, event-triggered, equivalent-time sampling, and variable-sampling-rate data-acquisition systems. The REF61xx variants of REF6000 family specify a maximum temperature drift of just 8 ppm/°C and initial accuracy of 0.05% for both the voltage reference and the low output impedance buffer combined.

Features
  • Excellent temperature drift performance
    • 8 ppm/°C (max.) from -40°C to ±125°C
  • Extremely low noise
    • Total noise: 5 µVRMS with 47 µF capacitor
    • 1/f noise (0.1 Hz to 10 Hz): 3 µVPP/V
  • Integrated ADC drive buffer
    • Low output impedance: <50 mΩ (0 kHz to 200 kHz)
    • First sample precise to 18 bits with ADS8881
    • Enables burst-mode DAQ systems
  • Low supply current: 820 µA
  • Low shutdown current: 1 µA
  • High initial accuracy: ±0.05%
  • Very-low noise and distortion
    • SNR: 100.5 dB, THD: -125 dB (ADS8881)
    • SNR: 106 dB, THD: -120 dB (ADS127L01)
  • Output current drive: ±4 mA
  • Programmable short-circuit current
  • Verified to drive REF pin of ADS88xx family of SAR ADCs and ADS127xx family of wideband ΔΣ ADCs

REF6025/6125 Voltage References

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC VREF SERIES 0.05% 8VSSOPREF6125IDGKTIC VREF SERIES 0.05% 8VSSOP95 - Immediate
6500 - Marketplace
$24.96Wyświetl szczegóły
IC VREF SERIES 0.05% 8VSSOPREF6125IDGKRIC VREF SERIES 0.05% 8VSSOP2175 - Immediate$21.19Wyświetl szczegóły
IC VREF SERIES 0.05% 8VSSOPREF6025IDGKTIC VREF SERIES 0.05% 8VSSOP1252 - Immediate$32.57Wyświetl szczegóły
IC VREF SERIES 0.05% 8VSSOPREF6025IDGKRIC VREF SERIES 0.05% 8VSSOP6158 - Immediate$26.25Wyświetl szczegóły

Evaluation Module

ObrazManufacturer Part NumberOpisFunkcjaWykorzystywany układ scalony / częśćZawartośćDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR REF6025REF6025EVM-PDKEVAL BOARD FOR REF6025Napięcie odniesieniaREF6025Płytki, kable1 - Immediate$668.79Wyświetl szczegóły
Published: 2017-02-21