LMR16010/20/30, SIMPLE SWITCHER® Step-Down Converters

Texas Instruments offers its LMR16020, SIMPLE SWITCHER, 60 V, 2 A step-down converters with 40 µA IQ

Image of Texas Instruments' LMR16010/20/30, SIMPLE SWITCHER® Step-Down ConvertersTexas Instruments’ LMR16010/20/30 are 60 V, 1 A, 2 A, and 3 A, SIMPLE SWITCHER step-down regulators with an integrated high-side MOSFET. With a wide input range from 4.3 V to 60 V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator’s quiescent current is 40 µA in Sleep mode, which is suitable for battery-powered systems. An ultra-low, 1 µA current in shutdown mode can further prolong battery life. A wide, adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device. A precision enable input allows simplification of regulator control and system power sequencing. The device also has built-in protection features such as cycle-by-cycle current limit, thermal sensing, shutdown due to excessive power dissipation, and output over-voltage protection.

The LMR16010/20/30 are available in an 8-pin HSOIC package with exposed pad for low thermal resistance.

Features
  • 4.3 V to 60 V input range
  • 1 A, 2 A, and 3 A continuous output current
  • Ultra-low 40 µA operating quiescent current
  • 155 mΩ high-side MOSFET
  • Current mode control
  • Adjustable switching frequency from 200 kHz to 2.5 MHz
  • Frequency synchronization to external clock
  • Internal compensation for ease- of-use
  • High-duty cycle operation supported
  • Precision enable input
  • Power-good flag
  • 1 µA shutdown current
  • Thermal, over-voltage, and short-circuit protection
  • 8-pin HSOIC with PowerPAD™ package

LMR16010/20/30, SIMPLE SWITCHER Step-Down Converters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC REG BUCK ADJ 1A 8SOPWRLMR16010PDDAIC REG BUCK ADJ 1A 8SOPWR298 - Immediate$16.52Wyświetl szczegóły
IC REG BUCK ADJ 2A 8SOPWRLMR16020PDDAIC REG BUCK ADJ 2A 8SOPWR958 - Immediate$18.89Wyświetl szczegóły
IC REG BUCK ADJ 3A 8SOPWRLMR16030PDDAIC REG BUCK ADJ 3A 8SOPWR2270 - Immediate$18.13Wyświetl szczegóły
IC REG BUCK ADJ 3A 8SOPWRLMR16030SDDAIC REG BUCK ADJ 3A 8SOPWR4502 - Immediate$18.13Wyświetl szczegóły
IC REG BUCK ADJ 3A 8SOPWRLMR16030SDDARIC REG BUCK ADJ 3A 8SOPWR188 - Immediate$15.40Wyświetl szczegóły
IC REG BUCK ADJ 1A 8SOPWRLMR16010PDDARIC REG BUCK ADJ 1A 8SOPWR1959 - Immediate$14.00Wyświetl szczegóły
IC REG BUCK ADJ 2A 8SOPWRLMR16020PDDARIC REG BUCK ADJ 2A 8SOPWR4902 - Immediate$16.05Wyświetl szczegóły
IC REG BUCK ADJ 3A 8SOPWRLMR16030PDDARIC REG BUCK ADJ 3A 8SOPWR2154 - Immediate$15.40Wyświetl szczegóły
Published: 2016-09-06