LM2776 Switched Capacitor Inverter

TI's CMOS charge-pump voltage converter inverts a positive voltage in the range of 2.7 to 5.5 V to the corresponding negative voltage

Image of TI's LM2776 Switched Capacitor InverterTexas Instruments' LM2776 CMOS charge-pump voltage converter inverts a positive voltage in the range of 2.7 to 5.5 V to the corresponding negative voltage. The LM2776 uses three low-cost capacitors to provide 200 mA of output current without the cost, size, and electromagnetic interference (EMI) related to inductor-based converters.

With an operating current of only 100 µA and operating efficiency greater than 90% at most loads, the LM2776 provides ideal performance for battery-powered systems requiring a high power negative power supply.

The LM2776 has been placed in TI’s 6-pin SOT-23 to maintain a small form factor.

LM2776 Switched Capacitor Inverter

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC REG CHARGE PUMP 200MA SOT23-6LM2776DBVTIC REG CHARGE PUMP 200MA SOT23-612990 - Immediate$4.73Wyświetl szczegóły

Eval Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR LM2776LM2776EVMEVAL BOARD FOR LM27760 - Immediate$215.70Wyświetl szczegóły
Published: 2015-09-30